VC Series Varistors

Results: 238
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V 10.705In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 100 A 300 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V 8.293In Stock
Min.: 1
Mult.: 1
Reel: 4.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 100 A 300 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V 7.602In Stock
Min.: 1
Mult.: 1
Reel: 4.000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 34.5 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V 4.835In Stock
Min.: 1
Mult.: 1
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V 8.840In Stock
Min.: 1
Mult.: 1
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V 2.800In Stock
Min.: 1
Mult.: 1
Reel: 2.000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 45V 1000A 2220 AEC-Q200 3.903In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.6 J 3000 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 65V 800A 2220 AEC-Q200 4.855In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 5.8 J 1500 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 22V 200A 1206 AEC-Q200 12.701In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 700 mJ 740 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 11V 500A 1812 AEC-Q200 4.525In Stock
Min.: 1
Mult.: 1
Reel: 1.500

VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 8 VAC 11 VDC 15 V 25 V 500 A 1.9 J 6300 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 1.2J 215 0pF 34.5 V 60V 2.050In Stock
Min.: 1
Mult.: 1
Reel: 2.000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 26 VDC 34.5 V 60 V 300 A 1.2 J 2150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 65V 400A 1812 AEC-Q200 2.233In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 50 VAC 65 VDC 82 V 135 V 400 A 4.8 J 710 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V 18.968In Stock
Min.: 1
Mult.: 1
Reel: 4.000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.3J 300 0pF 8.5 V 18V 15.623In Stock
Min.: 1
Mult.: 1
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 120 A 300 mJ 3000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 325 pF 18.5 V 32V 19.984In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 40 A 100 mJ 325 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V 16.003In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 120 A 300 mJ 900 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V 7.198In Stock
Min.: 1
Mult.: 1
Reel: 4.000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 42 V 150 A 400 mJ 900 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 38VDC 1.1J 350 pF 47 V 77V 25.755In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 1.2J 185 0pF 41 V 67V 12.650In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21 VAC 30 VDC 41 V 67 V 220 A 1.2 J 1850 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V 18.010In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 220 A 1.2 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V 7.102In Stock
7.000Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16VAC 24.5VDC 5.8J 1 1000pF 27 V 40V 1.522In Stock
Min.: 1
Mult.: 1
Reel: 1.250

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 16 VAC 24.5 VDC 27 V 40 V 1.2 kA 5.8 J 0.011 uF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 34VDC 12J 4000 pF 51.7 V 77V 2.701In Stock
Min.: 1
Mult.: 1
Reel: 1.250

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 51.7 V 77 V 1.2 kA 12 J 4000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 38V 30A 0603 AEC-Q200 54.021In Stock
Min.: 1
Mult.: 1
Reel: 3.500

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 47 V 77 V 30 A 100 mJ 160 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 26V 120A 0805 AEC-Q200 24.199In Stock
Min.: 1
Mult.: 1
Reel: 3.500

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 33 V 54 V 120 A 400 mJ 290 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel