P6SMB Series ESD Protection Diodes / TVS Diodes

Results: 989
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 600W 13V 5% Bi-Directional 8.349In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V SMB (DO-214AA) 33.5 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 150V 5% Uni-Directional 5.072In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 128 V SMD/SMT 207 V 143 V SMB (DO-214AA) 2.9 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 15V 5% Uni-Directional 6.368In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V SMB (DO-214AA) 28.8 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 15V 5% Bi-Directional 5.304In Stock
3.000Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V SMB (DO-214AA) 28.8 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 160V 5% Uni-Directional 3.583In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 136 V SMD/SMT 219 V 152 V SMB (DO-214AA) 2.8 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 160V 5% Bi-Directional 2.762In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 136 V SMD/SMT 219 V 152 V SMB (DO-214AA) 2.8 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 16V 5% Uni-Directional 2.070In Stock
3.000Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V SMB (DO-214AA) 27.1 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 16V 5% Bi-Directional 1.774In Stock
3.000Expected 20/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V SMB (DO-214AA) 27.1 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 170V 5% Uni-Directional 2.843In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 145 V SMD/SMT 234 V 162 V SMB (DO-214AA) 2.6 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 180V 5% Uni-Directional 2.691In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 154 V SMD/SMT 246 V 171 V SMB (DO-214AA) 2.5 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 18V 5% Uni-Directional 3.808In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 15.3 V SMD/SMT 25.5 V 17.1 V SMB (DO-214AA) 24.2 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 18V 5% Bi-Directional 5.516In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 15.3 V SMD/SMT 25.5 V 17.1 V SMB (DO-214AA) 24.2 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 200V 5% Bi-Directional 2.251In Stock
3.000Expected 13/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 171 V SMD/SMT 274 V 190 V SMB (DO-214AA) 2.2 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 20V 5% Uni-Directional 5.667In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 19 V SMB (DO-214AA) 22 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 220V 5% Uni-Directional 2.299In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 185 V SMD/SMT 328 V 209 V SMB (DO-214AA) 1.9 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 220V 5% Bi-Directional 5.925In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 185 V SMD/SMT 328 V 209 V SMB (DO-214AA) 1.9 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 22V 5% Uni-Directional 3.849In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 18.8 V SMD/SMT 30.6 V 20.9 V SMB (DO-214AA) 19.9 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 22V 5% Bi-Directional 3.376In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 18.8 V SMD/SMT 30.6 V 20.9 V SMB (DO-214AA) 19.9 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 24V 5% Bi-Directional 3.275In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V SMB (DO-214AA) 18.4 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 250V 5% Bi-Directional 2.778In Stock
9.000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.8 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 27V 5% Uni-Directional 4.524In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V SMB (DO-214AA) 16.3 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 27V 5% Bi-Directional 4.504In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V SMB (DO-214AA) 16.3 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 300V 5% Uni-Directional 3.383In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMB (DO-214AA) 1.5 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 300V 5% Bi-Directional 3.874In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMB (DO-214AA) 1.5 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 30V 5% Uni-Directional 9.404In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V SMB (DO-214AA) 14.7 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel