ESD1V8AE2-TP

Micro Commercial Components (MCC)
833-ESD1V8AE2-TP
ESD1V8AE2-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.673

Stock:
14.673 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,108 € 1,08 €
0,04 € 4,00 €
0,036 € 18,00 €
0,031 € 31,00 €
0,03 € 75,00 €
0,028 € 140,00 €
Full Reel (Order in multiples of 10000)
0,021 € 210,00 €
0,02 € 400,00 €

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
ESD1V8AE2
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

ESD AEC-Q101 Protection Devices

Micro Commercial Components (MCC) ESD AEC-Q101 Protection Devices protect one data or power line/two bi-directional lines/one data line of the LIN. These devices feature low leakage, ultra-low clamping voltage, and ±30KV (air) IEC61000-4-2(ESD). The ESD protection devices operate from -55°C to 150°C junction temperature range. These devices are halogen-free, RoHS-compliant, and comply with the Moisture Sensitivity Level 1 standard.