1.4 mm NTC (Negative Temperature Coefficient) Thermistors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR G541 / 10 K / F 1 % 1.151In Stock
Min.: 1
Mult.: 1

B57541G1 3492 K 10 kOhms 18 mW 1 % Off-Board Radial - 55 C + 200 C 1.4 mm 66.5 mm 1.4 mm 5 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC BARE DIE AG2 10K 1% TAPE E4 6.000In Stock
Min.: 2.000
Mult.: 2.000
: 2.000

NTCC201E4 3435 K 10 kOhms 1 % PCB Mount SMD/SMT - 55 C + 175 C Die 1.4 mm 1.4 mm 0.62 mm Reel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC BARE DIE AG2 10K 5% TAPE E4 4.000In Stock
Min.: 2.000
Mult.: 2.000
: 2.000

NTCC201E4 3435 K 10 kOhms 5 % PCB Mount SMD/SMT - 55 C + 175 C Die 1.4 mm 1.4 mm 0.62 mm Reel
TDK NTC (Negative Temperature Coefficient) Thermistors 10kOhm Tol 1% AEC-Q200 2.711In Stock
Min.: 1
Mult.: 1

NTC, glass element 3492 K 10 kOhms 18 mW 1 % Off-Board Radial - 55 C + 200 C 1.4 mm 66.5 mm 1.4 mm 5 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 100kOhm Tol 1% AEC-Q200 1.083In Stock
1.000Expected 26/10/2026
Min.: 1
Mult.: 1

NTC, glass element 4092 K 100 kOhms 18 mW 1 % PCB Mount Radial - 55 C + 200 C 1.4 mm 66.5 mm 1.4 mm 5 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor G1541 / 10k / F5 1%
1.820Expected 14/08/2026
Min.: 1
Mult.: 1

NTC, glass element 3492 K 30 kOhms 18 mW 1 % Off-Board Radial - 55 C + 200 C 1.4 mm 66.5 mm 1.4 mm 5 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 100kOhm Tol 3% AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000

NTC, glass element 4092 K 100 kOhms 18 mW 3 % PCB Mount Radial - 55 C + 200 C 1.4 mm 66.5 mm 1.4 mm 5 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC BARE DIE AG2 10K 1% TAPE E4 Non-Stocked
Min.: 100
Mult.: 100

NTCC201E4 3435 K 10 kOhms 1 % PCB Mount SMD/SMT - 55 C + 175 C Die 1.4 mm 1.4 mm 0.62 mm Cut Tape