Bourns SF-1206SP Series Surface Mount Fuses

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Bourns Surface Mount Fuses 1.25A 63V TIME DELAY 16.812In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SF-1206SP Surface Mount Fuses Time Delay / Slow Blow 1.25 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 100 mOhms
Bourns Surface Mount Fuses 4A 32V TIME DELAY 3.479In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SF-1206SP Surface Mount Fuses Time Delay / Slow Blow 4 A 32 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 14 mOhms
Bourns Surface Mount Fuses .5A 63V TIME DELAY 8.819In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SF-1206SP Surface Mount Fuses Time Delay / Slow Blow 500 mA 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 738.5 mOhms
Bourns Surface Mount Fuses 1A 63V TIME DELAY 850In Stock
15.000Expected 04/06/2026
Min.: 1
Mult.: 1
Reel: 5.000

SF-1206SP Surface Mount Fuses Time Delay / Slow Blow 1 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 163.5 mOhms
Bourns Surface Mount Fuses 1.5A 63V TIME DELAY 638In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SF-1206SP Surface Mount Fuses Time Delay / Slow Blow 1.5 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 68.5 mOhms
Bourns Surface Mount Fuses 2A 63V TIME DELAY 2.727In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SF-1206SP Surface Mount Fuses Time Delay / Slow Blow 2 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 48.5 mOhms
Bourns Surface Mount Fuses 3A 32V TIME DELAY 4.644In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SF-1206SP Surface Mount Fuses Time Delay / Slow Blow 3 A 32 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 27 mOhms
Bourns Surface Mount Fuses 5A 32V TIME DELAY 413In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SF-1206SP Surface Mount Fuses Time Delay / Slow Blow 5 A 32 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 11 mOhms
Bourns Surface Mount Fuses 7A 32V TIME DELAY 495In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SF-1206SP Surface Mount Fuses Time Delay / Slow Blow 7 A 32 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 7.5 mOhms
Bourns Surface Mount Fuses .8A 63V TIME DELAY Non-Stocked Lead-Time 12 Weeks
Min.: 15.000
Mult.: 5.000
Reel: 5.000

SF-1206SP Surface Mount Fuses Time Delay / Slow Blow 800 mA 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel 215 mOhms
Bourns Surface Mount Fuses 2.5A 32V TIME DELAY Non-Stocked Lead-Time 12 Weeks
Min.: 15.000
Mult.: 5.000
Reel: 5.000

SF-1206SP Surface Mount Fuses Time Delay / Slow Blow 2.5 A 32 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel 35 mOhms