PolySwitch Resettable Fuses - PPTC

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 20V STRAP TYPE 5.50A POLYFUSE Non-Stocked
Min.: 20.000
Mult.: 500

LR Strap Mount Axial 5.5 A 20 V 10.5 A 100 A 22 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 20V STRAP TYPE 6.00A POLYFUSE Non-Stocked
Min.: 20.000
Mult.: 500

LR Strap Mount Axial 6 A 20 V 11.7 A 100 A 19 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 20V STRAP TYPE 7.30A POLYFUSE Non-Stocked
Min.: 20.000
Mult.: 500

LR Strap Mount Axial 7.3 A 20 V 14.1 A 100 A 15 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC PTC 20V POLYFUSE STRAP TYPE 7.30A Non-Stocked
Min.: 20.000
Mult.: 500

LR Strap Mount Axial 7.3 A 20 V 14.1 A 100 A 15 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 24V STRAP TYPE 1.00A POLYFUSE Non-Stocked
Min.: 20.000
Mult.: 500

LT Strap Mount Axial 1 A 24 V 2.5 A 100 A 260 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC PTC 24V POLYFUSE STRAP TYPE 2.00A Non-Stocked
Min.: 20.000
Mult.: 500

ST Strap Mount Axial 2 A 24 V - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC PPTC-STRAPS-PSW Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 1.000

LSP Strap Mount SMD/SMT 3.8 A 16 VDC 8 A 50 A 28 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC PPTC-STRAPS-PSW Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 1.000

LSP Strap Mount SMD/SMT 5.5 A 16 VDC 10.2 A 50 A 18 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC PolySwitch Surface Mount Resettable PPTC Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMDC SMD/SMT SMD/SMT 3.1 A 18 V 6 A 50 A 36 mOhms 2920 (7450 metric) - 40 C + 85 C Reel
Littelfuse Resettable Fuses - PPTC 60V 3A 0.80W PolySwitch Reset Dev Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

TCF250 3 A - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC TRF250-120T-R1-B-0.5-0.125 Non-Stocked
Min.: 2.000
Mult.: 2.000

TRF250 PCB Mount Radial 120 mA 60 V 240 mA 3 A 16 Ohms - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC Non-Stocked
Min.: 2.000
Mult.: 2.000

TRF600 PCB Mount Radial 160 mA 250 V 320 mA 3 A 17 Ohms - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC 10A 16V RAD Leaded AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

AGRF PCB Mount Radial 10 A 16 V 18.5 A 100 A 10.6 mOhms - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 11A 16V RAD Leaded AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

AGRF PCB Mount Radial 11 A 16 V 20.3 A 100 A 93 mOhms - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 11A 16V RAD Leaded AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

AGRF PCB Mount Radial 11 A 16 V 20.3 A 100 A 93 mOhms - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 12A 16V RAD Leaded AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

AGRF PCB Mount Radial 12 A 16 VDC 22.1 A 100 A 9.1 mOhms - 40 C + 85 C 10.9 mm AEC-Q100 Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 4A 16V RAD Leaded AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

AGRF PCB Mount Radial 4 A 16 VDC 7.6 A 100 A 85 mOhms - 40 C + 85 C 5.8 mm AEC-Q100 Reel
Littelfuse Resettable Fuses - PPTC 5A 16V RAD Leaded AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

AGRF PCB Mount Radial 5 A 16 VDC 9.4 A 100 A 48 mOhms - 40 C + 85 C 5.8 mm AEC-Q100 Reel
Littelfuse Resettable Fuses - PPTC 6A 16V RAD Leaded AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

AGRF PCB Mount Radial 6 A 16 VDC 10.7 A 100 A 32 mOhms - 40 C + 85 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 6A 16V RAD Leaded AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

AGRF PCB Mount Radial 6 A 16 V 10.7 A 100 A 32 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Reel
Littelfuse Resettable Fuses - PPTC 7A 16V RAD Leaded AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

AGRF PCB Mount Radial 7 A 16 VDC 13.2 A 100 A 22 mOhms - 40 C + 85 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 9A 16V RAD Leaded AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

AGRF PCB Mount Radial 9 A 16 V 16.5 A 100 A 14 mOhms - 40 C + 85 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC .7A 30V High Temp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 700 mA 30 VDC 1.4 A 40 A 800 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 10A 16V High Temp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

AHRF PCB Mount Radial 10 A 16 V 20.5 A 100 A 15 mOhms - 40 C + 125 C 10.9 mm AEC-Q100 Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 100A 16V 2-Pin Bulk PolySwitch Reset Dev Non-Stocked
Min.: 2.000
Mult.: 2.000

AHRF PCB Mount Radial 10 A 16 V 20.5 A 100 A 15 mOhms - 40 C + 125 C 10.9 mm