Littelfuse NANO2 Surface Mount Fuses

Results: 353
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 125VAC 0.63A .2022ohms 451 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

451 Surface Mount Ceramic Fuses Fast Blow 630 mA 125 VAC 125 VDC 300 A at 32 VDC NANO - 55 C + 125 C Reel 202.2 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.8A .1355ohms 451 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 800 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 32VDC, 50 A at 125 VDC NANO - 55 C + 125 C Reel 135.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.8A .1355ohms 451 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

451 Surface Mount Ceramic Fuses Fast Blow 800 mA 125 VAC 125 VDC 300 A at 32 VDC NANO - 55 C + 125 C Reel 135.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 8A .0077ohms 451 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

451 Surface Mount Ceramic Fuses Fast Blow 8 A 125 VAC 125 VDC 400 A at 32 VDC NANO - 55 C + 125 C Reel 7.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.5A .063ohms 451 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 32VDC, 50 A at 125 VDC NANO - 55 C + 125 C Reel 63 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.6A .058ohms 451 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 1.6 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 32VDC, 50 A at 125 VDC NANO - 55 C + 125 C Reel 58 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.6A .058ohms 451 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

451 Surface Mount Ceramic Fuses Fast Blow 1.6 A 125 VAC 125 VDC 300 A at 32 VDC NANO - 55 C + 125 C Reel 58 mOhms
Littelfuse Surface Mount Fuses 65VAC 12A .0049ohms 451 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

451 Surface Mount Ceramic Fuses Fast Blow 12 A 65 VAC 65 VDC 400 A at 32 VDC NANO - 55 C + 125 C Reel 4.9 mOhms
Littelfuse Surface Mount Fuses 125VAC 3.5A .02ohms 451 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

451 Surface Mount Ceramic Fuses Fast Blow 3.5 A 125 VAC 125 VDC 300 A at 32 VDC NANO - 55 C + 125 C Reel 20 mOhms
Littelfuse Surface Mount Fuses 125VAC 6.3A .0096ohms 451 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

451 Surface Mount Ceramic Fuses Fast Blow 6.3 A 125 VAC 125 VDC 400 A at 32 VDC NANO - 55 C + 125 C Reel 9.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.25A .078ohms 451 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 1.25 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 32VDC, 50 A at 125 VDC NANO - 55 C + 125 C Reel 78 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.25A .078ohms 451 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

451 Surface Mount Ceramic Fuses Fast Blow 125 mA 125 VAC 125 VDC 300 A at 32 VDC NANO - 55 C + 125 C Reel 78 mOhms
Littelfuse Surface Mount Fuses 125VAC 3.15A .0215ohms 451 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

451 Surface Mount Ceramic Fuses Fast Blow 3.15 A 125 VAC 125 VDC 300 A at 32 VDC NANO - 55 C + 125 C Reel 391.8 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.5A .7ohms 452 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

452 Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 125VAC 0.75A .36ohms 452 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

452 Reel
Littelfuse Surface Mount Fuses 72VAC 12A .0061ohms 452 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

452 Reel
Littelfuse Surface Mount Fuses 125VAC 2.5A .045ohms 452 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

452 Reel
Littelfuse Surface Mount Fuses 125VAC 3.5A .0224ohms 452 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

452 Reel
Littelfuse Surface Mount Fuses 6.3A Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

452 Surface Mount Fuses Time Delay / Slow Blow 75 VDC 50 A at 72 VAC, 50 A at 60 VDC, 100 A at 75 VDC NANO - 55 C + 125 C Reel 12.3 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.062A 5.5ohms 453 NANO2 Non-Stocked Lead-Time 33 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

453 Surface Mount Ceramic Fuses Fast Blow 62 mA 125 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 125VAC 0.375A .4541ohms 453 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

453 Surface Mount Ceramic Fuses Fast Blow 375 mA 125 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 125VAC 0.4A .4233ohms 453 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

453 Surface Mount Ceramic Fuses Fast Blow 400 mA 125 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 125V .500A Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

453 Surface Mount Ceramic Fuses Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 125VAC 0.5A .3046ohms 453 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

453 Surface Mount Ceramic Fuses Fast Blow 500 mA 125 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 125VAC 0.63A .2022ohms 453 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

453 Surface Mount Ceramic Fuses Fast Blow 630 mA 125 VAC 2410 (6125 metric) Reel