NANO2 Surface Mount Fuses

Results: 353
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 125VAC 7A .009ohms 453 NANO2 569In Stock
2.000Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 7 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse Surface Mount Fuses 125VAC 8A .0077ohms 453 NANO2 151In Stock
Min.: 1
Mult.: 1
Reel: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 8 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 7.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.6A .058ohms 453 NANO2 821In Stock
Min.: 1
Mult.: 1
Reel: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 1.6 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 58 mOhms
Littelfuse Surface Mount Fuses 65VAC 12A .0049ohms 453 NANO2 984In Stock
Min.: 1
Mult.: 1
Reel: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 12 A 65 VAC 65 VDC 100 A at 65 VAC, 150 A at 65 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.9 mOhms
Littelfuse Surface Mount Fuses 125VAC 2.5A .0286ohms 453 NANO2 494In Stock
Min.: 1
Mult.: 1
Reel: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 28.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 3.5A .02ohms 453 NANO2 39In Stock
2.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 3.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Littelfuse Surface Mount Fuses 125VAC 6.3A .0096ohms 453 NANO2 1.325In Stock
Min.: 1
Mult.: 1
Reel: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 6.3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 3.15A .0215ohms 453 NANO2 156In Stock
Min.: 1
Mult.: 1
Reel: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 3.15 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 21.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 20A .0023ohms 456 NANO2
7.453On Order
Min.: 1
Mult.: 1
Reel: 2.500

456 Surface Mount Ceramic Fuses Fast Blow 20 A 125 VAC 100 VDC 100 A at 125 VAC, 300 A at 100 VDC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 2.3 mOhms
Littelfuse Surface Mount Fuses 48VAC 3A .049ohms 458 NANO2 1.073In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 1.500

458 Surface Mount Fuses Fast Blow 3 A 48 VAC 75 VDC 50 A at 48 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 49 mOhms
Littelfuse Surface Mount Fuses 32VAC 4A .032ohms 458 NANO2 109In Stock
9.000On Order
Min.: 1
Mult.: 1
Reel: 1.500

458 Surface Mount Fuses Fast Blow 4 A 32 VAC 75 VDC 50 A at 32 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 32 mOhms
Littelfuse Surface Mount Fuses 32VAC 7A .0175ohms 458 NANO2 2In Stock
3.000Expected 13/05/2026
Min.: 1
Mult.: 1
Reel: 1.500

458 Surface Mount Fuses Fast Blow 7 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 17.5 mOhms
Littelfuse Surface Mount Fuses 48VAC 3.5A .0375ohms 458 NANO2 1.402In Stock
Min.: 1
Mult.: 1
Reel: 1.500

458 Surface Mount Fuses Fast Blow 3.5 A 48 VAC 75 VDC 50 A at 48 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 37.5 mOhms
Littelfuse Surface Mount Fuses 48VAC 1.25A .125ohms 458 NANO2 364In Stock
Min.: 1
Mult.: 1
Reel: 1.500

458 Surface Mount Fuses Fast Blow 1.25 A 48 VAC 75 VDC 50 A at 48 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 125 mOhms
Littelfuse Surface Mount Fuses 250VAC 3.15A .0206ohms 464 NANO2 677In Stock
Min.: 1
Mult.: 1
Reel: 1.500

464 Surface Mount Ceramic Fuses Fast Blow 3.15 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 20.6 mOhms
Littelfuse Surface Mount Fuses 250VAC 1A .1575ohms 476 NANO2 960In Stock
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 1 A 250 VAC 125 VDC 100 A at 250 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 157.5 mOhms
Littelfuse Surface Mount Fuses 250VAC 2A .0448ohms 476 NANO2 130In Stock
2.000Expected 21/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 2 A 250 VAC 125 VDC 100 A at 250 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 44.8 mOhms
Littelfuse Surface Mount Fuses 250VAC 2A .0448ohms 476 NANO2 487In Stock
2.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 2 A 250 VAC 125 VDC 100 A at 250 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 44.8 mOhms
Littelfuse Surface Mount Fuses 250VAC 3A .0277ohms 476 NANO2 668In Stock
1.000Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 3 A 250 VAC 125 VDC 100 A at 250 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 27.7 mOhms
Littelfuse Surface Mount Fuses 250VAC 4A .01839ohms 476 NANO2 914In Stock
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 4 A 250 VAC 125 VDC 100 A at 250 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 18.39 mOhms
Littelfuse Surface Mount Fuses 250VAC 5A .0157ohms 476 NANO2 897In Stock
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 5 A 250 VAC 125 VDC 100 A at 250 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 15.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 7A .0116ohms 476 NANO2 636In Stock
1.000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Fuses Fast Blow 7 A 125 VAC 125 VDC 100 A at 125 VAC NANO2 - 55 C + 125 C Reel, Cut Tape, MouseReel 11.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 8A .0112ohms 476 NANO2 76In Stock
1.000Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 8 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 11.2 mOhms
Littelfuse Surface Mount Fuses 125VAC 8A .0112ohms 476 NANO2 578In Stock
Min.: 1
Mult.: 1
Reel: 1.000
476 Surface Mount Fuses Fast Blow 8 A 125 VAC 125 VDC 100 A at 125 VAC NANO2 - 55 C + 125 C Reel, Cut Tape, MouseReel 11.2 mOhms
Littelfuse Surface Mount Fuses 250VAC 2.5A .0363ohms 476 NANO2 795In Stock
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 2.5 A 250 VAC 125 VDC 100 A at 250 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 36.3 mOhms