Littelfuse 1206L Series Resettable Fuses - PPTC

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Resettable Fuses - PPTC 6V .35A .1s 76.799In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1206L SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 100 A 1.2 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 6V POLYFUSE 1206 HALOGEN-FREE 1.75A 9.580In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1206L SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 100 A 90 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V 50MA-HD 10A SMD 4.086In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1206L PCB Mount SMD/SMT 50 mA 60 VDC 150 mA 10 A 20 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 24V 500MA-HD 100A MAX 25.952In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1206L SMD/SMT SMD/SMT 500 mA 24 VDC 1 A 100 A 750 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 6V POLYFUSE SURF MOUNT 1206 SL 7.00A 1.662In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1206L PCB Mount SMD/SMT 7 A 6 VDC 14 A 50 A 7 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V 50MA-HD 50A SMD 32.099In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1206L SMD/SMT SMD/SMT 50 mA 60 VDC 150 mA 10 A 20 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V 100MA-HD 10A SMD 53.515In Stock
28.910Expected 17/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

1206L SMD/SMT SMD/SMT 100 mA 60 VDC 250 mA 10 A 10 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V 3.5A-HD 10A SMD 4.874In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1206L PCB Mount SMD/SMT 100 mA 60 VDC 250 mA 10 A 10 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 30V 1206 .125A SURF MOUNT 29.761In Stock
33.000Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

1206L SMD/SMT SMD/SMT 125 mA 30 VDC 290 mA 100 A 6 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24 V .2A .05s 14.559In Stock
12.000Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

1206L SMD/SMT SMD/SMT 200 mA 24 VDC 420 mA 100 A 2.6 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V .25A 1206 POLYFUSE 17.559In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1206L PCB Mount SMD/SMT 250 mA 16 VDC 500 mA 100 A 2.3 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 16V 1206 .350A POLY SURF MOUNT 10.978In Stock
8.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

1206L SMD/SMT SMD/SMT 350 mA 16 VDC 750 mA 100 A 1.2 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 30V 350MA-HD 100A SMD 34.261In Stock
27.000Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

1206L PCB Mount SMD/SMT 350 mA 30 VDC 750 mA 100 A 1.2 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 15V 1206 .500A POLYFUSE 30.964In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1206L SMD/SMT SMD/SMT 500 mA 15 VDC 1 A 100 A 750 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1206 PTC 6V 500MA 23.992In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1206L SMD/SMT SMD/SMT 500 mA 6 VDC 1 A 100 A 700 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 13.2V POLY 1206 HALOGEN-FREE .75 9.914In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1206L SMD/SMT SMD/SMT 750 mA 13.2 VDC 1.5 A 100 A 350 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 0.75A 1206 PTC 17.813In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1206L SMD/SMT SMD/SMT 750 mA 16 VDC 1.5 A 100 A 290 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 1.10A 1206 PTC 16.948In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1206L PCB Mount SMD/SMT 1.1 A 16 VDC 2.2 A 100 A 180 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 8V 1206 1.1A POLYFUSE SMD THIN 23.195In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1206L PCB Mount SMD/SMT 1.1 A 8 VDC 2.2 A 100 A 180 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V 50MA-HD 50A SMD 2.189In Stock
3.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

1206L SMD/SMT SMD/SMT 50 mA 30 VDC 150 mA 10 A 20 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 30V 100MA-HD 10A SMD 5.751In Stock
Min.: 1
Mult.: 1
Reel: 3.000
1206L SMD/SMT SMD/SMT 100 mA 30 VDC 250 mA 10 A 10 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 30V 1206 .160A POLYFUSE 87In Stock
42.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

1206L SMD/SMT SMD/SMT 160 mA 30 VDC 370 mA 100 A 4.5 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 8V 1206 0.75A POLYFUSE SMD THIN 190In Stock
16.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

1206L PCB Mount SMD/SMT 750 mA 8 VDC 1.5 A 100 A 290 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 6V 1206 1.5A POLYFUSE SMD THIN 3.109In Stock
9.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

1206L PCB Mount SMD/SMT 1.5 A 8 VDC 3 A 100 A 120 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 8V 1.5A-HD 100A SMD 1.566In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1206L SMD/SMT SMD/SMT 1.5 A 8 VDC 3 A 100 A 120 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape