Littelfuse miniASMD Series Resettable Fuses - PPTC

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Resettable Fuses - PPTC .5A 24V Mini SMD AEC-Q200 15.678In Stock
Min.: 1
Mult.: 1
Reel: 2.000

miniASMD SMD/SMT SMD/SMT 500 mA 24 VDC 1 A 100 A 1 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 13.2V 500MA-HD 70A SMD 2.704In Stock
Min.: 1
Mult.: 1
miniASMD SMD/SMT SMD/SMT 500 mA 13.2 VDC 1.1 A 70 A 750 mOhms 1206 (3216 metric) - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC 13.2V 500MA-HD 40A 1210 3.418In Stock
Min.: 1
Mult.: 1
miniASMD SMD/SMT SMD/SMT 500 mA 13.2 VDC 1 A 40 A 900 mOhms 1210 (3225 metric) - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC .75A 24V Mini SMD AEC-Q200 2.809In Stock
Min.: 1
Mult.: 1
Reel: 1.500

miniASMD SMD/SMT SMD/SMT 750 mA 24 VDC 1.5 A 40 A 290 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V 100MA-HD 10A SMD 17.993In Stock
Min.: 1
Mult.: 1

miniASMD SMD/SMT SMD/SMT 100 mA 60 VDC 250 mA 10 A 15 Ohms 1206 (3216 metric) - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC 33V 750MA-HD 100A 1812 6.738In Stock
Min.: 1
Mult.: 1
Reel: 1.500

miniASMD SMD/SMT SMD/SMT 750 mA 33 VDC 1.6 A 100 A 390 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .3A 30V Mini SMD AEC-Q200 7.703In Stock
Min.: 1
Mult.: 1
Reel: 2.000

miniASMD SMD/SMT SMD/SMT 300 mA 30 VDC 600 mA 40 A 1.75 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 2.0A-HD 40A SMD 943In Stock
2.000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

miniASMD PCB Mount SMD/SMT 1812 (4532 metric) + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 12V 2.6A-HD 100A 1812 1.460In Stock
Min.: 1
Mult.: 1

miniASMD PCB Mount SMD/SMT 2.6 A 12 VDC 5 A 1812 (4532 metric) - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC 13.2V 2.6A-HD 100A 1812 348In Stock
Min.: 1
Mult.: 1

miniASMD PCB Mount SMD/SMT 2.6 A 13.2 VDC 5 A 1812 (4532 metric) - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC .1A 60V Mini SMD AEC-Q200 1.587In Stock
2.000Expected 17/02/2026
Min.: 1
Mult.: 1
Reel: 2.000

miniASMD SMD/SMT SMD/SMT 100 mA 60 VDC 300 mA 40 A 12.7 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .14A 60V Mini SMD AEC-Q200 5.293In Stock
Min.: 1
Mult.: 1
Reel: 2.000

miniASMD SMD/SMT SMD/SMT 140 mA 60 VDC 280 mA 10 A 6 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .2A 30V Mini SMD AEC-Q200 6.026In Stock
Min.: 1
Mult.: 1
Reel: 2.000

miniASMD SMD/SMT SMD/SMT 200 mA 30 VDC 400 mA 10 A 3.3 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.1A 16V Mini SMD AEC-Q200 1.028In Stock
Min.: 1
Mult.: 1
Reel: 2.000

miniASMD SMD/SMT SMD/SMT 1.1 A 16 VDC 2.2 A 100 A 180 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.25A 16V Mini SMD AEC-Q200 1.779In Stock
Min.: 1
Mult.: 1
Reel: 2.000

miniASMD SMD/SMT SMD/SMT 1.25 A 16 VDC 2.5 A 100 A 140 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.5A 16V Mini SMD AEC-Q200 679In Stock
Min.: 1
Mult.: 1
Reel: 2.000

miniASMD SMD/SMT SMD/SMT 1.5 A 16 VDC 2.8 A 100 A 110 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.5A 24V Mini SMD AEC-Q200 381In Stock
1.000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

miniASMD SMD/SMT SMD/SMT 1.5 A 24 VDC 3 A 20 A 120 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 2.6A 16V Mini SMD AEC-Q200 2.478In Stock
Min.: 1
Mult.: 1
Reel: 1.500

miniASMD SMD/SMT SMD/SMT 2.6 A 16 VDC 5 A 100 A 50 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.1A 24V Mini SMD AEC-Q200 1.800In Stock
Min.: 1
Mult.: 1
Reel: 1.500

miniASMD SMD/SMT SMD/SMT 1.1 A 24 VDC 2.2 A 20 A 180 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 13.2V 750MA-HD 100A 1812 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

miniASMD SMD/SMT SMD/SMT 750 mA 13.2 VDC 1.5 A 100 A 450 mOhms 1812 (4532 metric) - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC 12V 1.5A-HD 100A 1812 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

miniASMD PCB Mount SMD/SMT 1.5 A 12 VDC 2.8 A 1812 (4532 metric) - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC NANOSMD500LR-D-2 Non-Stocked
Min.: 3.000
Mult.: 3.000

miniASMD PCB Mount SMD/SMT 1206 (3216 metric)