STMicroelectronics T1635 Series Triacs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 16 Amp 700 Volt 1.947In Stock
Min.: 1
Mult.: 1
Reel: 1.000

T1635 168 A 700 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 18 A Snubberless logic standard TRI 4.135In Stock
Min.: 1
Mult.: 1
Reel: 1.000

T1635 16 A 168 A 800 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK-2 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 16 Amp 600 Volt 3.402In Stock
Min.: 1
Mult.: 1

T1635 168 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs 16 Amp 600 Volt 1.495In Stock
3.000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

T1635 168 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel