Triacs

Results: 2.153
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Triacs 0.8A 600V Sens SOT-89 700In Stock
200On Order
Min.: 1
Mult.: 1
: 1.000

LX8 800 mA 8 A 600 V 1.6 V 10 mA 1.3 V 10 mA - 40 C + 110 C SMD/SMT SOT-89-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 35 Amp Standard High Temperature Alternistor TRIAC-TO263 923In Stock
Min.: 1
Mult.: 1
: 500

QJxx30xH9 35 A 290 A, 350 A 800 V 5 uA 1.55 V 60 mA 1 V 35 A - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
Littelfuse Triacs 16 Amp Standard High Temperature Alternistor TRIAC-TO263 693In Stock
Min.: 1
Mult.: 1
: 500

QJxx16xHx 16 A 167 A, 200 A 600 V 5 uA 1.6 V 60 mA 1.3 V 50 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
Littelfuse Triacs 400V 10A 50-50-50mA 11.062In Stock
Min.: 1
Mult.: 1

Qxx10xx 10 uA 1.6 V TO-220-2 Tube
WeEn Semiconductors Triacs THYR AND TRIACS 58.075In Stock
Min.: 1
Mult.: 1
: 2.500

8 A 72 A 800 V 500 uA 1.65 V 25 mA 700 mV 10 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
SanRex Triacs Triacs 40 Amp 600 Volt 7.814In Stock
Min.: 1
Mult.: 1

TG 40 A 600 V 1.4 V 30 mA 1.5 V 50 mA - 25 C + 125 C Screw Mount TO-3 Bulk
Littelfuse Triacs 35 Amp Standard High Temperature Alternistor TRIAC-TO220 Iso 935In Stock
Min.: 1
Mult.: 1

QJxx30xH7 35 A 290 A, 350 A 800 V 5 uA 1.55 V 60 mA 1 V 35 A - 40 C + 150 C Through Hole TO-220L-3 Tube
Littelfuse Triacs 12 Amp High Temperature High dvdt TRIAC-TO220 Ins 995In Stock
Min.: 1
Mult.: 1

QVxx12xHx 12 A 153 A 1.6 V 50 mA 1.2 V 4 A - 40 C + 150 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 12 Amp High Temperature High dvdt TRIAC-TO263 1.100In Stock
Min.: 1
Mult.: 1

QVxx12xHx 12 A 153 A 1.6 V 50 mA 1.2 V 4 A - 40 C + 150 C SMD/SMT TO-263AB-3 Tube
Littelfuse Triacs 400V 10A 50-50-50mA 1.896In Stock
Min.: 1
Mult.: 1
Qxx10xHx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 30A ALTNSTR ISO 50-50-50 mA TO220 1.223In Stock
Min.: 1
Mult.: 1

Qxx30xHx 10 uA 1.4 V TO-220-2 Tube
Littelfuse Triacs 600V 15A 80-80-80mA 1.614In Stock
Min.: 1
Mult.: 1

Qxx15L6/R6 Tube
Littelfuse Triacs 600V 16A ALTNSTR ISO 10-10-10 mA TO220 1.377In Stock
Min.: 1
Mult.: 1

Qxx16xHx 16 A 167 A, 200 A 600 V 5 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 800V 8A 35-35-35mA 1.959In Stock
Min.: 1
Mult.: 1

Qxx08xHx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 800V 12A 50-50-50mA 962In Stock
Min.: 1
Mult.: 1

Qxx12xHx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 800V 16A 657In Stock
Min.: 1
Mult.: 1
: 500

Qxx16xHx 16 A 167 A, 200 A 800 V 5 uA 1.6 V 50 mA 2 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs TRIAC TO263 800V 25A HT ALTN 1.321In Stock
Min.: 1
Mult.: 1
: 500

QJxx25xHx 25 A 250 A 800 V 10 uA 1.8 V 50 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-263AB-3 Reel, Cut Tape
Littelfuse Triacs ISO TO220 25A 35mA TRIAC 509In Stock
Min.: 1
Mult.: 1

BTA25-35MA 25 A 250 A 600 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs 600V 8A 10-10-10 mA LED App 3.558In Stock
Min.: 1
Mult.: 1

Q6008xH1LED 8 A 85 A 600 V 500 uA 1.6 V 6 mA 1.3 V 10 mA - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 16A 35-35-35 mA 950In Stock
Min.: 1
Mult.: 1

Qxx16xHx 16 A 167 A, 200 A 600 V 5 uA 1.6 V 50 mA 2 V 35 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 800V 15A 1.567In Stock
Min.: 1
Mult.: 1

Qxx15xx 15 A 167 A, 200 A 800 V 5 uA 1.6 V 70 mA 2.5 V 50 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs TRIAC 16A 800V TO263 809In Stock
Min.: 1
Mult.: 1
: 500

QJxx16xHx 16 A 200 A 800 V 5 uA 1.6 V 50 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-263AB-3 Reel, Cut Tape
Littelfuse Triacs 8A 50mA 800V IGT 3 QUAD INTERNL ISLTD 1.072In Stock
Min.: 1
Mult.: 1

BTA08-50MA 90 A 800 V 5 uA 1.55 V 60 mA 1.7 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs 16A 35mA 600V IGT 3 QUAD INTERNL ISLTD 1.547In Stock
Min.: 1
Mult.: 1

BTA16-35MA 170 A 600 V 5 uA 1.55 V 50 mA 1.7 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs 12 Amp High Temperature High dvdt TRIAC-TO220AB 999In Stock
Min.: 1
Mult.: 1

QVxx12xHx 12 A 153 A 1.6 V 50 mA 1.2 V 4 A - 40 C + 150 C Through Hole TO-220AB-3 Tube