STMicroelectronics Triacs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

STMicroelectronics Triacs 12 A - 800 V - 150 °C 8H-Triac in D2PAK 242In Stock
Min.: 1
Mult.: 1
Reel: 1.000

H-Series 12 A 126 A 800 V 2 uA 1.5 V 35 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-4 Reel, Cut Tape, MouseReel

STMicroelectronics Triacs 8 A - 800 V - 150 °C 8H-Triac in D2PAK 2.365In Stock
Min.: 1
Mult.: 1
Reel: 1.000

H-Series 8 A 84 A 800 V 1.5 uA 1.5 V 35 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-4 Reel, Cut Tape, MouseReel