STMicroelectronics Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs Overvoltage Triac Static dV/dt >2000 V Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000

ACST8 8 A 800 V 50 mA 30 mA 1 V 30 mA Through Hole TO-220-3 Tube

STMicroelectronics Triacs TO 220 I CLIP Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

BTA04-600 42 A 600 V 10 uA 1.65 V 25 mA 1.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8 Amp 600 Volt Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000

BTA08 84 A 600 V 5 uA 1.75 V 25 mA 1.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 700 Volt Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

BTA12 126 A 700 V 5 uA 1.75 V 25 mA 1.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8A standard and Snubberless Triacs Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000

BTB08 8 A 80 A 800 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 A standard and Snuberless 34 Triacs Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 600

BTB26 260 A 600 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics Triacs Sensitive 10 A High Temperature Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000
Reel: 1.000

H-Series 10 A 105 A 600 V 5 uA 1.5 V 25 mA 1 V 10 mA - 40 C + 150 C SMD/SMT D2PAK Reel
STMicroelectronics Triacs Snubless logic level standard 12 A TRIAC Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000

T1225T-6I 95 A 600 V 5 uA 1.55 V 20 mA 1.3 V 40 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 A - 800 V - 150 °C 8H-Triac in D2PAK Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Tube
STMicroelectronics Triacs Hi temp 12A Triacs Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000

H-Series 126 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16A 800V 150°C D²PAK Logic Level T-Series Triac Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000

T1610T-8G 16 A 120 A, 126 A 800 V 5 uA 1.55 V 25 mA 1.3 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-3 Tube
STMicroelectronics Triacs 16A 800V 150°C D²PAK Snubberless T-Series Triac Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

T1620T-8G 16 A 120 A, 126 A 800 V 5 uA 1.6 V 40 mA 1.3 V 20 mA - 40 C + 150 C SMD/SMT D2PAK-3 Tube
STMicroelectronics Triacs Hi temp 16A Triacs Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

H-Series 168 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs 16 A - 800 V - 150 °C H-series Triac in D2PAK Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

H-Series Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Hi temp 16A Triacs Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000
Reel: 1.000

H-Series 168 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK Reel
STMicroelectronics Triacs 20 A - 800 V 150Deg C Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

H-Series Reel, Cut Tape, MouseReel

STMicroelectronics Triacs Logic Level 6A TRIAC Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000

T610T-8T 6 A 45 A 800 V 600 uA 15 mA 1.3 V 10 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics Triacs Snubberless Logic Standard 8A Triac Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000

T820T-6I 8 A 63 A 600 V 5 uA 1.6 V 25 mA 1.3 V 20 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics Triacs 8A Snubberless Triacs in DPAK and D2PAK Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000

T835 8 A 80 A 800 V 5 uA 1.55 V 35 mA 1.2 V 35 mA - 40 C + 125 C SMD/SMT D2PAK-3 Tube
STMicroelectronics Triacs 8A Snubberless Triacs in DPAK and D2PAK Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000
Reel: 1.000

T835 8 A 80 A 800 V 5 uA 1.55 V 35 mA 1.2 V 35 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel
STMicroelectronics Triacs 8A 800V 150°C D²PAK Snubberless T-Series Triac Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

T835T-8G 8 A 80 A, 84 A 800 V 5 uA 1.55 V 35 mA 1.2 V 35 mA - 40 C + 125 C SMD/SMT D2PAK-3 Tube
STMicroelectronics Triacs 8A Snubberless Triacs in D2PAK Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000

T850 8 A 80 A 800 V 5 uA 1.55 V 75 mA 1.2 V 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 Tube
STMicroelectronics Triacs 8A Snubberless Triacs in D2PAK Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000
Reel: 1.000

T850 8 A 80 A 800 V 5 uA 1.55 V 75 mA 1.2 V 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel
STMicroelectronics Triacs THYRISTOR TRIAC Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 600

TPD 390 A 1 kV 20 uA 1.8 V - 40 C + 125 C Through Hole TOP3 Tube


STMicroelectronics Triacs 1 A Triac 600 to 800 3 to 25 mA AC Switc Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 2.000
Reel: 2.000

Z01 8.5 A 800 V 5 uA 1.56 V 25 mA 1.3 V 7 mA - 40 C + 125 C Through Hole TO-92 Reel