Vishay / BC Components Varistors

Results: 719
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors 320volts 9mm 5mm 2.506In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.2 kA 44 J 120 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 380volts 13 5mm 661In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 2.5 kA 67 J 180 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 230volts 17mm 9In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 4.5 kA 88 J 540 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 50V 17mm 523In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 140 V 16.5 mm 4.5 kA 21 J 3100 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 275volts 6500A 20D Radial 475In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 6.5 kA 264 J 900 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 510volts 6500A 20D Radial 375In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 6.5 kA 376 J 450 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 320 VAC 510V-CL 990In Stock
Min.: 1
Mult.: 1
Reel: 500

VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 6 kA 190 J 370 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors 60volts 7mm Radial 5mm 4.103In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 170 V 7 mm 400 A 2.9 J 290 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 1812 30volts 38A 42.3V to 51.7V 1.975In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 51.7 V 88 V 800 A 4.2 J 2000 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 275V 7mm Radial 5mm 6.928In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 400 A 12 J 55 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 175volts 9mm 5mm 4.978In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 9 mm 1.2 kA 23 J 230 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 0603 4volts 30A 7.1V to 9.3V 5.542In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLV0603E3 MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.6 VDC 9.3 V 15.5 V 30 A 0.1 J 825 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 250volts 7mm Rad 5mm Radial LS 5mm 6.595In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 400 A 11 J 60 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 50volts 9mm 5mm 3.180In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 140 V 9 mm 1.2 kA 7 J 900 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 0603 7volts 30A 11.0V to 14.0V 12.722In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLV0603E3 MLVs PCB Mount SMD/SMT 0603 (1608 metric) 7 VAC 9 VDC 14 V 20 V 30 A 0.1 J 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 300volts 9mm 5mm 4.314In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 175V 2500A 13 5mm Radial 2.980In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 12.5 mm 2.5 kA 41 J 430 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 0402 7volts 20A 11.0V to 14.0V 19.432In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MLV0402E3 MLVs PCB Mount SMD/SMT 0402 (1005 metric) 7 VAC 9 VDC 14 V 20 V 20 A 0.05 J 230 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0603 14volts 30A 23.0V to 28.0V 12.153In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLV0603E3 MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 28 V 40 V 30 A 0.1 J 225 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 40volts 7mm 5mm 3.000In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 145 V 7 mm 100 A 1.6 J 460 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0100A017VSTLDSBULKe3 2.750In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 60 V 7 mm 100 A 0.7 J 1050 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 175V 8000A 14D Radial 232In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 16.5 mm 8 kA 116 J 750 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 0402 11volts 20A 16.0V to 20.0V 19.835In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MLV0402E3 MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 14 VDC 20 V 30 V 20 A 0.05 J 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0603 20volts 30A 31.0V to 38.0V 5.404In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLV0603E3 MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 38 V 58 V 30 A 0.1 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 11volts 14A 16.2V to 19.8V 5.583In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 14 VDC 19.8 V 37 V 200 A 500 mJ 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel