390 pF Varistors

Results: 98
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 510volts 14mm 7.969In Stock
Min.: 1
Mult.: 1
: 400

MOV-14DxxxK MOVs PCB Mount Radial 320 VAC 510 VDC 510 V 845 V 14 mm 4.5 kA 125 J 390 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 510volts 20mm 7.448In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 320 VAC 510 VDC 510 V 845 V 20 mm 4.5 kA 125 J 390 pF - 40 C + 85 C Bulk
YAGEO Varistors MOV Disc 14mm,510V 4.5KA, Bulk 74In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 6KA MOV Disc 14mm 115In Stock
3.000Expected 30/11/2026
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 6 kA 180 J 390 pF - 40 C + 105 C Bulk
Bourns Varistors 510volts 14mm 43In Stock
6.000Expected 01/12/2026
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 320 VAC 510 VDC 510 V 845 V 14 mm 4.5 kA 125 J 390 pF - 40 C + 85 C Bulk
TDK Varistors 385VAC 10% 14mm MP AdvanceD 4.181In Stock
8.400Expected 30/09/2026
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 6 kA 180 J 390 pF - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 320 VAC 969In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 16.5 mm 50 A 180 J 390 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 200V Bulk ZNR Surge Absorber 89In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 10.5 mm 3.5 kA 35 J 390 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 410VDC 510V 5000A AEC-Q200 170In Stock
Min.: 1
Mult.: 1
: 300

SV MOVs Radial 510 V 845 V 14 mm 390 pF - 55 C + 125 C Ammo Pack
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE 18.500Factory Stock Available
Min.: 1
Mult.: 1
: 500

RV Varistors Through Hole Radial Disc 14mm 320 V 415 V 510 V 845 V 17 mm 4.5 kA 121 J 390 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250 VAC 100J 650V-CL 6KA-PK Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 14 mm 6 kA 100 J 390 pF - 40 C + 125 C Bulk
YAGEO Varistors 510V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 750

14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 510V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 750

14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 510V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 750

14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 510V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 750

14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 510V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Bulk