460 pF Varistors

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 510VAC 10% 20mm StandarD 1.614In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 6.5 kA 190 J 460 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 4.5KA MOV Disc 14mm 963In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 115 J 460 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm, 430V 4.5KA,125?,Bulk 1.441In Stock
Min.: 1
Mult.: 1

14K MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 4.5 kA 115 J 460 pF - 40 C + 125 C Bulk
Bourns Varistors 430volts 14mm 11.137In Stock
Min.: 1
Mult.: 1
: 400

MOV-14DxxxK MOVs PCB Mount Radial 275 VAC 430 VDC 430 V 710 V 14 mm 4.5 kA 115 J 460 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 430volts 20mm 6.741In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 275 VAC 430 VDC 430 V 710 V 20 mm 4.5 kA 115 J 460 pF - 40 C + 85 C Bulk
TDK Varistors 0402 12volts 460pF 7.5volts 667In Stock
Min.: 1
Mult.: 1
: 10.000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 7.5 VDC 12 V 21 V 24 A 10 mJ 460 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 82V 600A ZNR SUR ABSORBER 5MM 8.280In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 5 mm 800 A 3.5 J 460 pF - 40 C + 85 C
YAGEO Varistors MOV Disc 14mm, 430V 4.5KA,, Bulk 897In Stock
Min.: 1
Mult.: 1
Max.: 1.200

14D MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 115 J 460 pF - 40 C + 105 C Bulk
YAGEO Varistors 240V 1.2KA MOV Disc 7mm 234In Stock
Min.: 1
Mult.: 1
: 750

14D MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 115 J 460 pF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistors 430V 6KA MOV Disc 14mm 1.307In Stock
4.500Expected 06/11/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 750

14D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 155 J 460 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 430volts 14mm 8.227In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 275 VAC 430 VDC 430 V 710 V 14 mm 4.5 kA 115 J 460 pF - 40 C + 85 C Bulk
Bourns Varistors 430volts 20mm 1.129In Stock
Min.: 1
Mult.: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 275 VAC 430 VDC 430 V 710 V 20 mm 4.5 kA 115 J 460 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors Disk Varistor Standard WE-VD 504In Stock
Min.: 1
Mult.: 1
: 750

WE-VD Disc Varistors PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 4.5 kA 120 J 460 pF - 40 C + 105 C Reel, Cut Tape
Eaton Electronics Varistors MOVHE, 14 mm size, 275 VAC 930In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 50 A 155 J 460 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 14 mm size, 275 VAC 420In Stock
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 50 A 115 J 460 pF - 40 C + 125 C Bulk
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE 482In Stock
Min.: 1
Mult.: 1
: 500

RV Varistors Through Hole Radial Disc 14mm 275 V 350 V 430 V 710 V 17 mm 4.5 kA 115 J 460 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 14mm, 430V 6KA,Bulk
3.000Expected 12/01/2027
Min.: 1
Mult.: 1
Max.: 1.200

14D MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 155 J 460 pF - 40 C + 105 C Bulk
Chemi-Con Varistors 350VDC 430V 5000A AEC-Q200
980Expected 14/09/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 110 J 460 pF - 40 C + 85 C Bulk

TDK Varistors 510VAC 10% 20mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 6.5 kA 190 J 460 pF - 40 C + 105 C Bulk

TDK Varistors 510VAC 10% 20mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1.600
Mult.: 1.600

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 6.5 kA 190 J 460 pF - 40 C + 105 C Bulk

TDK Varistors 510VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 6.5 kA 190 J 460 pF - 40 C + 105 C Bulk

TDK Varistors 510VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 10 kA 325 J 460 pF - 40 C + 105 C Bulk

TDK Varistors 510VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 10 kA 325 J 460 pF - 40 C + 105 C Bulk

TDK Varistors 510VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 10 kA 325 J 460 pF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 20mm AdvanceD Thermofused Non-Stocked Lead-Time 10 Weeks
Min.: 1.680
Mult.: 1.680

Thermo-fused Varistor, AdvanceD 20mm MOVs PCB Mount Radial 550 VAC 745 VDC 820 V 1.355 kV 10 kA 360 J 460 pF - 40 C + 105 C Bulk