510 pF Varistors

Results: 128
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 390volts 20mm 4.302In Stock
Cut Tape
0,447 €
0,323 €
0,302 €
Reel
0,302 €
Min.: 1
Mult.: 1
: 250
MOV-20DxxxK MOVs PCB Mount Radial 250 VAC 390 VDC 390 V 650 V 20 mm 4.5 kA 100 J 510 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors CV 150Vrms 10mm Bulk L1 16.044In Stock
1,40 €
0,726 €
0,571 €
0,534 €
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 12.5 mm 2.5 kA 41 J 510 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 6500A 420V 6In Stock
2,85 €
1,81 €
1,63 €
1,38 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 344 J 510 pF - 40 C + 85 C Bulk
Eaton Electronics Varistors 48 VDC 510PF 2.222In Stock
Cut Tape
0,602 €
0,384 €
0,35 €
0,341 €
Reel
0,329 €
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 110 V 280 A 1.5 J 510 pF - 55 C + 125 C Reel, Cut Tape
Bourns Varistors 390volts 14mm 19.590In Stock
Cut Tape
0,396 €
0,249 €
0,215 €
0,193 €
Reel
0,183 €
Min.: 1
Mult.: 1
: 400
MOV-14DxxxK MOVs PCB Mount Radial 250 VAC 390 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 85 C Reel, Cut Tape
KEMET Varistors 31V 200A 1206 AEC-Q200 13.289In Stock
Cut Tape
0,267 €
0,162 €
0,139 €
0,128 €
Reel
0,11 €
Min.: 1
Mult.: 1
: 2.500
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 510 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 14mm, 390V 4.5KA, Bulk 800In Stock
0,224 €
0,135 €
0,115 €
0,114 €
Min.: 1
Mult.: 1
14D MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 105 C Bulk
YAGEO Varistors 390V 6KA MOV Disc 14mm 2.459In Stock
0,31 €
0,192 €
0,166 €
0,153 €
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 14 mm 6 kA 140 J 510 pF - 40 C + 105 C Bulk
Bourns Varistors 390volts 14mm 5.790In Stock
43.200On Order
0,353 €
0,216 €
0,187 €
0,172 €
Min.: 1
Mult.: 1
MOV-14DxxxK MOVs PCB Mount Radial 250 VAC 390 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 85 C Bulk
Bourns Varistors 390volts 20mm 1.467In Stock
0,679 €
0,433 €
0,379 €
0,343 €
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 250 VAC 390 VDC 390 V 650 V 20 mm 4.5 kA 100 J 510 pF - 40 C + 85 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 250 VAC 972In Stock
0,946 €
0,574 €
0,366 €
0,324 €
Min.: 1
Mult.: 1
MOVHE MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 50 A 140 J 510 pF - 40 C + 125 C Bulk
Bourns Varistors CVQ 150Vrms 10mm Bulk L1 660In Stock
0,80 €
0,514 €
0,452 €
0,421 €
Min.: 1
Mult.: 1
CVQ MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 12.5 mm 3.5 kA 46 J 510 pF - 40 C + 85 C Bulk
Bourns Varistors ZV 25V 10%
24.975On Order
Cut Tape
0,275 €
0,169 €
0,145 €
0,134 €
Reel
0,108 €
Min.: 1
Mult.: 1
: 2.500
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 510 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 2.500Stock Available
Reel
0,125 €
0,119 €
0,115 €
Min.: 2.500
Mult.: 2.500
: 2.500
ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 510 pF - 55 C + 125 C Reel
Vishay / BC Components Varistors 420volts 6500A 20D Radial Non-Stocked Lead-Time 16 Weeks
1,44 €
1,06 €
0,929 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 344 J 510 pF - 40 C + 85 C Bulk
YAGEO Varistors 390V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
0,559 €
0,332 €
0,206 €
0,184 €
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 105 C Bulk
YAGEO Varistors 390V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
0,55 €
0,331 €
0,206 €
0,183 €
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 105 C Bulk
YAGEO Varistors 390V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
0,585 €
0,353 €
0,228 €
0,206 €
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 105 C Bulk
YAGEO Varistors 390V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
0,611 €
0,363 €
0,235 €
0,212 €
Reel
0,15 €
Min.: 1
Mult.: 1
: 750
14D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 390V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
0,593 €
0,353 €
0,229 €
0,207 €
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 105 C Bulk
YAGEO Varistors 390V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
0,611 €
0,363 €
0,235 €
0,212 €
Reel
0,15 €
Min.: 1
Mult.: 1
: 750
14D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 390V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
0,559 €
0,332 €
0,206 €
0,184 €
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 105 C Bulk
YAGEO Varistors 390V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
0,559 €
0,332 €
0,206 €
0,184 €
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 105 C Bulk
YAGEO Varistors 390V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
0,585 €
0,353 €
0,228 €
0,206 €
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 105 C Bulk
YAGEO Varistors 390V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
0,611 €
0,363 €
0,235 €
0,212 €
Reel
0,15 €
Min.: 1
Mult.: 1
: 750
14D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 105 C Reel, Cut Tape, MouseReel