Littelfuse AUML Series Varistors

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 24V 2220 125C AUML AEC-Q200 Low Profile 637In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AUML MLVs PCB Mount SMD/SMT 2220 (5650 metric) 24 VDC 39 V 60 V 10 A 25 J - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Littelfuse Varistors 18 VDC 6J 40V-CL 1.391In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AUML MLVs PCB Mount SMD/SMT 1812 (4532 metric) 18 VDC 32 V 40 V 5 A 6 J - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 1206 125C AUML AEC-Q200 Low Profile 4.720In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AUML MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VDC 23 V 40 V 1.5 A 1.5 J - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 2220 125C AUML AEC-Q200 Low Profile 1.691In Stock
Min.: 1
Mult.: 1
Reel: 1.000
AUML MLVs PCB Mount SMD/SMT 2220 (5650 metric) 18 VDC 23 V 40 V 10 A 25 J - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 48V 2220 125C AUML AEC-Q200 Low Profile 2.067In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AUML MLVs PCB Mount SMD/SMT 2220 (5650 metric) 48 VDC 66.5 V 105 V 10 A 25 J - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Littelfuse Varistors 1W 16V 2220 AEC-Q200 421In Stock
Min.: 1
Mult.: 1
Reel: 500

AUML MLVs PCB Mount SMD/SMT 2220 (5650 metric) 16 VDC 26.4 V 42 V 50 J 0.025 uF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 1210 125C AUML AEC-Q200 Low Profile 1.648In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AUML MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VDC 32 V 40 V 1.5 A 3 J - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 1206 125C AUML AEC-Q200 Low Profile Non-Stocked Lead-Time 15 Weeks
Min.: 2.500
Mult.: 2.500

AUML MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VDC 23 V 40 V 1.5 A 1.5 J - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 18V 1206 125C AUML AEC-Q200 Low Profile Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

AUML MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VDC 23 V 40 V 1.5 A 1.5 J - 40 C + 125 C AEC-Q100 Reel
Littelfuse Varistors 18V 1206 125C AUML AEC-Q200 Low Profile Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

AUML MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VDC 23 V 40 V 1.5 A 1.5 J - 40 C + 125 C AEC-Q100 Reel
Littelfuse Varistors 18V 1210 125C AUML AEC-Q200 Low Profile Non-Stocked Lead-Time 17 Weeks
Min.: 2.000
Mult.: 2.000

AUML MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VDC 32 V 40 V 1.5 A 3 J - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 18V 1210 125C AUML AEC-Q200 Low Profile Non-Stocked Lead-Time 17 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000

AUML MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VDC 32 V 40 V 1.5 A 3 J - 40 C + 125 C AEC-Q100 Reel
Littelfuse Varistors 18V 1210 125C AUML AEC-Q200 Low Profile Non-Stocked
Min.: 8.000
Mult.: 8.000
Reel: 8.000

AUML MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VDC 32 V 40 V 1.5 A 3 J - 40 C + 125 C AEC-Q100 Reel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

AUML MLVs PCB Mount SMD/SMT 1812 (4532 metric) 18 VDC 32 V 40 V 5 A 6 J - 40 C + 125 C Reel
Littelfuse Varistors 18V 1812 125C AUML AEC-Q200 Low Profile Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

AUML MLVs PCB Mount SMD/SMT 1812 (4532 metric) 18 VDC 32 V 40 V 5 A 6 J - 40 C + 125 C AEC-Q100 Reel
Littelfuse Varistors 18V 1812 125C AUML AEC-Q200 Low Profile Non-Stocked
Min.: 1.000
Mult.: 1.000

AUML MLVs PCB Mount SMD/SMT 1812 (4532 metric) 18 VDC 32 V 40 V 5 A 6 J - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 18V 2220 125C AUML AEC-Q200 Low Profile Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000

AUML MLVs PCB Mount SMD/SMT 2220 (5650 metric) 18 VDC 40 V 40 V 10 A 25 J - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 18V 2220 125C AUML AEC-Q200 Low Profile Non-Stocked Lead-Time 13 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

AUML MLVs PCB Mount SMD/SMT 2220 (5650 metric) 18 VDC 23 V 40 V 10 A 25 J - 40 C + 125 C AEC-Q100 Reel