TransGuard Varistors

Results: 405
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 30VAC 38VDC 2J 1000p F 47 V 77V 36.281In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 400 A 2 J 1000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 38VDC 4.2J 130 0pF 47 V 77V 6.361In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.2 J 1300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 34VDC 5J 1500p F 47 V 77V 13.986In Stock
10.000Expected 14/09/2026
Min.: 1
Mult.: 1
Reel: 1.000

VGAS MLVs PCB Mount SMD/SMT 1812 (4532 metric) 30 VAC 34 VDC 47 V 77 V 800 A 5 J 1500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 34VDC 12J 6300 pF 47 V 77V 13.897In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VGAS MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 2 kA 12 J 6300 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.02J 17 pF 26V 45V 10.217In Stock
Min.: 1
Mult.: 1
Reel: 10.000

CAN FLX MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 26 V 45 V 4 A 20 mJ 17 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.05J 17 5pF 8.5 V 18V 13.090In Stock
70.000Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.6 VDC 8.5 V 18 V 20 A 50 mJ 175 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 120V 225V 5.799In Stock
Min.: 1
Mult.: 1
Reel: 4.000

CAN FLX MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 225 V 4 A 15 mJ 22 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 100V 180V 6In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CAN FLX MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 100 V 180 V 4 A 15 mJ 22 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 22pF 120V 515In Stock
2.000Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

CANAT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 67 V 4 A 15 mJ 22 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 70V 440In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CANAT MLVs PCB Mount SMD/SMT 0405 (1013 metric) 14 VAC 18 VDC 70 V 22 V 4 A 15 mJ 22 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 52VAC 70VDC 0.015J 2 2pF 120V 225V 747In Stock
44.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

MAV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 52 VAC 70 VDC 120 V 225 V 2 A 15 mJ 22 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 52VAC 70VDC 0.02J 8p F 120V 225V 4.433In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MAV MLVs PCB Mount SMD/SMT 0405 (1013 metric) 52 VAC 70 VDC 120 V 225 V 3 A 20 mJ 8 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 120 V 5.019In Stock
Min.: 1
Mult.: 1
Reel: 1.000

USB MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 3 pF 300 V 20.097In Stock
Min.: 1
Mult.: 1
Reel: 10.000

USB MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 300 V 32 V 4 A 15 mJ 3 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 6 pF 65 V 9.980In Stock
Min.: 1
Mult.: 1
Reel: 10.000

USB MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 65 V 32 V 4 A 15 mJ 6 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.1J 4 700pF 5 V 12V 1.063In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VA MLVs PCB Mount Axial 2.3 VAC 3.3 VDC 5 V 12 V 2.54 mm 150 A 100 mJ 4700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.4J 4 700pF 5 V 12V 320In Stock
2.000Expected 17/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

VA MLVs PCB Mount Axial 2.3 VAC 3.3 VDC 5 V 12 V 2.54 mm 150 A 400 mJ 4700 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 280 0pF 8.5 V 18V 1.848In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VA MLVs PCB Mount Axial 4 VAC 5.6 VDC 8.5 V 18 V 2.54 mm 150 A 100 mJ 2800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 325 pF 18.5 V 32V 1.869In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VA MLVs PCB Mount Axial 10 VAC 14 VDC 18.5 V 32 V 2.54 mm 40 A 100 mJ 325 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 13VDC 0.4J 110 0pF 18.5 V 32V 1.602In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VA MLVs PCB Mount Axial 18 VAC 13 VDC 18.5 V 32 V 2.54 mm 150 A 400 mJ 1100 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V 85In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VA MLVs PCB Mount Axial 13 VAC 18 VDC 25.5 V 42 V 2.54 mm 40 A 100 mJ 350 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V 1.415In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VA MLVs PCB Mount Axial 13 VAC 18 VDC 25.5 V 42 V 2.54 mm 150 A 400 mJ 900 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 18VAC 26VDC 0.4J 650 pF 34.5 V 60V 2.103In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VA MLVs PCB Mount Axial 18 VAC 26 VDC 34.5 V 60 V 2.54 mm 120 A 400 mJ 650 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.4J 550 pF 41 V 67V 1.798In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VA MLVs PCB Mount Axial 21 VAC 30 VDC 41 V 67 V 2.54 mm 120 A 400 mJ 550 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 200 pF 62 V 100V 1.476In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VA MLVs PCB Mount Axial 34 VAC 48 VDC 62 V 100 V 2.54 mm 100 A 400 mJ 200 pF - 55 C + 125 C Ammo Pack