SM7 Series Varistors

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 435In Stock
Min.: 1
Mult.: 1
Reel: 600

SM7 Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1.102In Stock
Min.: 1
Mult.: 1
Reel: 600

SM7 MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 268 V 395 V 1.2 kA 13 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1.054In Stock
Min.: 1
Mult.: 1
Reel: 600

SM7 MOVs PCB Mount SMD/SMT 385 VAC 505 VDC 682 V 1.025 kV 1.2 kA 27 J 60 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1.850In Stock
Min.: 1
Mult.: 1
Reel: 600

SM7 MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 429 V 650 V 1.2 kA 21 J 90 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTOR 3.412In Stock
Min.: 1
Mult.: 1
Reel: 600

SM7 MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 473 V 710 V 1.2 kA 23 J 80 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1.451In Stock
Min.: 1
Mult.: 1
Reel: 600

SM7 MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 565 V 850 V 1.2 kA 25 J 65 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 2.127In Stock
Min.: 1
Mult.: 1
Reel: 600

SM7 MOVs PCB Mount SMD/SMT 460 VAC 615 VDC 790 V 1.19 kV 1.2 kA 37 J 55 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 360In Stock
Min.: 1
Mult.: 1
Reel: 600

SM7 MOVs PCB Mount SMD/SMT 115 VAC 153 VDC 198 V 300 V 1.2 kA 10 J 200 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 985In Stock
Min.: 1
Mult.: 1
Reel: 600

SM7 MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 748 V 1.12 kV 1.2 kA 30 J 55 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTOR 118In Stock
Min.: 1
Mult.: 1
Reel: 600

SM7 MOVs PCB Mount SMD/SMT 130 VAC 175 VDC 228 V 340 V 1.2 kA 11 J 180 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 805In Stock
Min.: 1
Mult.: 1
Reel: 600

SM7 MOVs PCB Mount SMD/SMT 300 VAC 405 VDC 517 V 775 V 1.2 kA 25 J 70 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 744In Stock
Min.: 1
Mult.: 1
Reel: 600

SM7 MOVs PCB Mount SMD/SMT 480 VAC 640 VDC 825 V 1.24 kV 1.2 kA 35 J 50 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 484In Stock
1.800Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 600

SM7 MOVs PCB Mount SMD/SMT 510 VAC 675 VDC 910 V 1.2 kV 1.2 kA 40 J 45 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS
2.398Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 600

SM7 MOVs PCB Mount SMD/SMT 50 VAC 68 VDC 91 V 135 V 1.2 kA 4 J 700 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1.800Stock Available
Min.: 1
Mult.: 1
Reel: 600

SM7 MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 396 V 595 V 1.2 kA 20 J 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 600

SM7 Reel, Cut Tape, MouseReel
Littelfuse V190SM7
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 600

SM7 Reel, Cut Tape, MouseReel
Littelfuse V210SM7
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 600

SM7 Reel, Cut Tape, MouseReel
Littelfuse V575SM7
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 600

SM7 Reel, Cut Tape, MouseReel
Littelfuse V0SM7
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS Non-Stocked
Min.: 1
Mult.: 1
Reel: 600

SM7 Reel, Cut Tape, MouseReel