3.5 mm Varistors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk
2.000Expected 21/09/2026
Min.: 1
Mult.: 1

MOV-07D-KC Varistors PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 7 mm 1.2 kA 14 J 276 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,T&R Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2.000

MOV-07D-KC Varistors PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 7 mm 1.2 kA 14 J 276 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-07D-KC Varistors PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 7 mm 1.2 kA 14 J 276 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Kinked Leads,T&R Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2.000

MOV-07D-KC Varistors PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 7 mm 1.2 kA 14 J 276 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Vishay / BC Components VDRH05E050BSE
Vishay / BC Components Varistors VDRHS05D0800A050VSTLDSBULKe3 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

VDRH MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 7 mm 800 A 3.5 J 370 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH07K050TLE
Vishay / BC Components Varistors VDRHS07D1750A050VKNL16TAPEe3 Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
: 1.500

VDRH MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 9 mm 1.75 kA 7 J 900 pF - 40 C + 125 C Reel, Cut Tape