ITT Cannon EV Charging Cables

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Type Charging Mode Charging Standard Cable Length Current Rating Voltage Rating Power Rating Number of Positions Number of Phases Jacket Material Outside Diameter Jacket Colour Minimum Operating Temperature Maximum Operating Temperature IP Rating Connector End A Connector End B Series
ITT Cannon EV Charging Cables DCI2-T2-300-UBK-020A-100 1In Stock
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 Type 2 1 m 300 A 1 kV 300 kW 5 Position Thermoplastic Polyurethane (TPU) 35.3 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
ITT Cannon EV Charging Cables J2CE3221-25L0A 23In Stock
Min.: 1
Mult.: 1

AC Charging Cable 32 A 240 VAC J2CE
ITT Cannon EV Charging Cables J2CE4021-20L0A-179 8In Stock
Min.: 1
Mult.: 1

AC Charging Cable 40 A 240 VAC J2CE
ITT Cannon EV Charging Cables J2CE4021-25L0A-179 6In Stock
Min.: 1
Mult.: 1

AC Charging Cable 40 A 240 VAC J2CE
ITT Cannon EV Charging Cables J2CE4021-15L0A 6In Stock
Min.: 1
Mult.: 1

AC Charging Cable 40 A 240 VAC J2CE
ITT Cannon EV Charging Cables J2CE4021-20L0A 6In Stock
Min.: 1
Mult.: 1

AC Charging Cable 40 A 240 VAC J2CE
ITT Cannon EV Charging Cables J2CE3221-25L0A-179 6In Stock
Min.: 1
Mult.: 1
No
AC Charging Cable 32 A 240 VAC J2CE
ITT Cannon EV Charging Cables DCI2-T2-200-UBK-050A-050 3In Stock
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 Type 2 500 mm 200 A 1 kV 200 kW 5 Position Thermoplastic Polyurethane (TPU) 30 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
ITT Cannon EV Charging Cables DCI2-T2-250-UBK-050A-070 3In Stock
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 Type 2 700 mm 250 A 1 kV 250 kW 5 Position Thermoplastic Polyurethane (TPU) 33.9 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
ITT Cannon EV Charging Cables DCI2-T2-300-UBK-050A-100 3In Stock
Min.: 1
Mult.: 1

DC Charging Cable Mode 4 Type 2 1 m 300 A 1 kV 300 kW 5 Position Thermoplastic Polyurethane (TPU) 35.3 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
ITT Cannon EV Charging Cables J2CE3221-20L0A 12In Stock
Min.: 1
Mult.: 1

AC Charging Cable 32 A 240 VAC J2CE
ITT Cannon EV Charging Cables ECCV6323-050S0A 10In Stock
Min.: 1
Mult.: 1
No
AC Charging Cable 5 m 63 A 480 VAC Black Plug No Connector
ITT Cannon EV Charging Cables J2CE4021-15L0A-179 10In Stock
Min.: 1
Mult.: 1

AC Charging Cable 40 A 240 VAC J2CE
ITT Cannon EV Charging Cables J2CE4821-15L0A-179 3In Stock
Min.: 1
Mult.: 1

AC Charging Cable 48 A 240 VAC J2CE
ITT Cannon EV Charging Cables J2CE3221-15L0A 3In Stock
Min.: 1
Mult.: 1

AC Charging Cable 32 A 240 VAC J2CE
ITT Cannon EV Charging Cables J2CE4821-15L0A 2In Stock
Min.: 1
Mult.: 1

AC Charging Cable 48 A 240 VAC J2CE
ITT Cannon EV Charging Cables J2CE4821-20L0A-179 2In Stock
Min.: 1
Mult.: 1

AC Charging Cable 48 A 240 VAC J2CE
ITT Cannon EV Charging Cables ECCV3221-050S0A 4In Stock
Min.: 1
Mult.: 1
No
AC Charging Cable 5 m 32 A 250 VAC Black Plug No Connector
ITT Cannon EV Charging Cables J2CE3221-20L0A-179
10Expected 11/05/2026
Min.: 1
Mult.: 1
No
AC Charging Cable 32 A 240 VAC J2CE
ITT Cannon EV Charging Cables DC Fast Charging SAE J1772 - 16 ft 4 in 2Stock Available
Min.: 25
Mult.: 25
DC Charging Cable 16 ft, 4 in 150 A CCS1
ITT Cannon EV Charging Cables DCI2-T2-200-UBK-005A-050 Non-Stocked Lead-Time 41 Weeks
Min.: 1
Mult.: 1

DC Charging Cable Mode 4 Type 2 500 mm 200 A 1 kV 200 kW 5 Position Thermoplastic Polyurethane (TPU) 30 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
ITT Cannon EV Charging Cables DCI2-T2-200-UBK-020A-050 Non-Stocked Lead-Time 41 Weeks
Min.: 1
Mult.: 1

DC Charging Cable Mode 4 Type 2 500 mm 200 A 1 kV 200 kW 5 Position Thermoplastic Polyurethane (TPU) 30 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
ITT Cannon EV Charging Cables DCI2-T2-200-UBK-031A-050 Non-Stocked Lead-Time 41 Weeks
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 Type 2 500 mm 200 A 1 kV 200 kW 5 Position Thermoplastic Polyurethane (TPU) 30 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
ITT Cannon EV Charging Cables DCI2-T2-250-UBK-020A-070 Non-Stocked Lead-Time 41 Weeks
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 Type 2 700 mm 250 A 1 kV 250 kW 5 Position Thermoplastic Polyurethane (TPU) 33.9 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
ITT Cannon EV Charging Cables DCI2-T2-250-UBK-031A-070 Non-Stocked
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 Type 2 700 mm 250 A 1 kV 250 kW 5 Position Thermoplastic Polyurethane (TPU) 33.9 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV