43-00098

Amphenol CONEC
706-43-00098
43-00098

Mfr.:

Description:
Circular Metric Connectors 5P M12 SOCKET R/A FIELD ATTACH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,23 € 10,23 €
9,77 € 244,25 €
7,75 € 387,50 €
7,38 € 738,00 €
7,05 € 1.762,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
5 Contact
M12
Screw
A Coded
4 A
60 V
IP67
Bulk
Body Style: Angled
Brand: Amphenol CONEC
Contact Gender: Socket (Female)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Description/Function: Field Attachable
Diameter: 20 mm
Gender: Female
Housing Material: Polyamide (PA)
Length: 42 mm
Locking Mechanism: Screw Locking
Mounting Style: Free Hanging
Product: Connectors
Shell Style: Receptacle
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: M12 Female Connector
Unit Weight: 29,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Sensor Actor M12 and 7/8" Connectors

Amphenol CONEC Sensor Actor M12 and 7/8" Connectors are field attachable circular connectors designed to provide wear-free connectivity and highly reliable performance under harsh environmental conditions. The Sensor Actor M12 and 7/8" Connectors feature a rugged stainless steel housing that is dust-sealed and waterproof. When mated, these connectors offer IP67 protection per IEC 60529, are resistant to shock and vibration, offer up to 8A per contact, and retain functionality in an operating temperature range of -30°C to +80°C for >=100 mating cycles per IEC 60512-9a. With its ruggedized construction, the Amphenol CONEC Sensor Actor M12 and 7/8" Connectors are well-suited for industrial automation, food/beverage, and automotive applications.