380595

Amphenol Alden Products
523-380595
380595

Mfr.:

Description:
Circular Push Pull Connectors PCB Tail Rcpt Kit CM 78P 26AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
136,99 € 136,99 €
125,72 € 1.257,20 €
120,88 € 3.022,00 €
116,88 € 5.844,00 €
116,86 € 11.686,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Push Pull Connectors
Connectors
Receptacle
Pin (Male)
78 Contact
Panel
Through Hole
PL-1200RG-N
Brand: Amphenol Alden Products
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 1 A
Product Type: Circular Push Pull Connectors
Shell Material: Plastic
Subcategory: Circular Connectors
Tradename: Pulse-Lok
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Pulse-Lok® Connectors

Amphenol Alden Pulse-Lok® Connectors feature a unique locking system with visual, audible, and tactile engagement confirmation. These connectors are robustly constructed to endure thousands of mating cycles and offer a quick release action. The Pulse-Lok connectors are available in different contact types, including signal, power, high voltage, and ethernet. These connectors feature up to 78 conductors in a small package (ø0.5" to ø1.2") and offer Electro Magnetic Interference (EMI) shielding. The Pulse-Lok connectors are suited for medical, factory automation, and instrumentation field applications.

PL-1200RG-N Auto-Coupling Pulse-Lok® Connectors

Amphenol Alden PL-1200RG-N Auto-Coupling Pulse-Lok® Connectors are plastic shell connectors specifically designed for electro-surgical catheter applications. These connectors feature Pulse-Lok™ auto-latch and quick-release mechanisms to confirm continuity in critical surgical applications. The PL-1200RG-N connectors, available with up to 78 contact positions, withstand a minimum of 5000 mating cycles. These connectors provide thermoplastic connector housing and rubber flex reliefs. The PL-1200RG-N connectors are water-proof and operate in a temperature range from -20°C to +105°C. The Amphenol Alden PL-1200RG-N Auto-Coupling Pulse-Lok® Connectors can be sterilized by steam sterilization, gamma sterilization, and Ethylene Oxide (EtO) sterilization methods.