Headers & Wire Housings

Resultaten: 22
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS ECAD-model Product Type Aantal posities Afstand Aantal rijen Afstand tussen rijen Montagetype Klemtype Montagehoek Contact geslacht Contactproces Lengte van aangrenzende stijl Lengte afsluitpool Kabeldikte Minimale bedrijfstemperatuur Maximale bedrijfstemperatuur
SparkFun Headers & Wire Housings This is a super small 2x5 pin female PTH header. This header is in the common configuration for JTAG applications. Each pin has a spacing of 1.27mm in between each other. 76In voorraad
Min.: 1
Veelv.: 1

Headers 10 Position 1.27 mm (0.05 in) 2 Row Through Hole Solder Pin Straight Socket (Female)
SparkFun Headers & Wire Housings This is a 2x18 pin female header. Each pin has a spacing of 0.1" in-between each other.This header mates perfectly with the Alchitry Br Prototype Element Board. 87In voorraad
Min.: 1
Veelv.: 1

Headers 36 Position 2.54 mm (0.1 in) 2 Row Through Hole Solder Pin Straight Socket (Female) Gold 3 mm (0.118 in) - 40 C + 105 C
SparkFun Headers & Wire Housings This is a 2x5 pin 1.27mm header. 150In voorraad
Min.: 1
Veelv.: 1

Headers 10 Position 1.27 mm (0.05 in) 2 Row PCB Mount Solder Gold - 40 C + 105 C
SparkFun Headers & Wire Housings These stackable headers are made to work with the SparkFun Qwiic Shield for Arduino Nano or any comparable shield to connect the shield with a Arduino Nano footprint. This set includes two 15-pin headers; the pins are spaced by 0.1".Each set of heade 731In voorraad
Min.: 1
Veelv.: 1
Headers PCB Receptacle 15 Position 2.54 mm (0.1 in) 1 Row Through Hole Solder Pin Straight Socket (Female) Gold 10.5 mm (0.413 in) - 40 C + 105 C
SparkFun Headers & Wire Housings This 2x20 pin female header is meant to allow you to extend the reach of any board with the standard 2x20 GPIO pin footprint like the Raspberry Pi Google Coral and NVIDIA Jetson. You can also solder it to Pi HATs that do not have headers on the boa 634In voorraad
1.875Verwacht 13/10/2026
Min.: 1
Veelv.: 1
Geen
Headers 40 Position 2.54 mm (0.1 in) 2 Row 2.54 mm (0.1 in) Through Hole Solder Pin Straight Socket (Female) Gold - 40 C + 105 C
SparkFun Headers & Wire Housings This 2x20 pin female header is meant to allow you to extend the reach of any board with the standard 2x20 GPIO pin footprint like the Raspberry Pi Google Coral and NVIDIA Jetson. You can also solder it to Pi HATs that do not have headers on the boa 4.055In voorraad
790Besteld
Min.: 1
Veelv.: 1
Geen
Headers 40 Position 2.54 mm (0.1 in) 2 Row 2.54 mm (0.1 in) Through Hole Solder Pin Straight Socket (Female) Gold - 40 C + 105 C
SparkFun Headers & Wire Housings Poke Home Connectors have been featured on a number of our boards over the last few years by providing a simple screw-terminal-type connector for easy wire connection purposes. Similar to screw terminals Poke Home Connectors grasp a wire entered int 26In voorraad
Min.: 1
Veelv.: 1
Connectors Poke-Home 2 Position 4 mm (0.157 in) 1 Row PCB Mount Wire Wrap Straight Socket (Female) 24 AWG to 18 AWG
SparkFun Headers & Wire Housings Header Pins and Socket (PTH, 2mm, 2x3-pin)
145Verwacht 16/09/2026
Min.: 1
Veelv.: 1
Geen
Headers Header Pin Pin (Male), Socket (Female)
SparkFun Headers & Wire Housings Straight Header - Female (PTH, 0.1in., 20-Pin) Niet in voorraad
Min.: 1
Veelv.: 1

Headers Straight Header 20 Position 2.54 mm (0.1 in) 1 Row PCB Mount Solder Pin Straight Socket (Female)
SparkFun Headers & Wire Housings Straight Header - Male, Phosphor Bronze Contact (PTH, 0.1in., 3-Pin) Niet in voorraad
Min.: 1
Veelv.: 1

Headers Straight Header 3 Position 2.54 mm (0.1 in) 1 Row Through Hole Solder Straight Pin (Male) Gold 3.05 mm (0.12 in)
SparkFun Headers & Wire Housings Straight Header - Male (SMD, 0.1in., 2x3-Pin) Niet in voorraad
Min.: 1
Veelv.: 1

Headers Straight Header 6 Position 2.54 mm (0.1 in) 2 Row 2.54 mm (0.1 in) SMD/SMT Solder Pin (Male) Gold 6.1 mm (0.24 in)
SparkFun Headers & Wire Housings Straight Header - Female (SMD, 0.1in., 2x3-Pin) Niet in voorraad
Min.: 1
Veelv.: 1

Headers Straight Header 10 Position 2.54 mm (0.1 in) SMD/SMT Solder Socket (Female) Gold - 40 C + 105 C
SparkFun Headers & Wire Housings Header - 1x20 (Male, 0.1in.) Niet in voorraad
Min.: 1
Veelv.: 1

Headers 20 Position 2.54 mm (0.1 in) Through Hole Solder Straight Pin (Male)
SparkFun Headers & Wire Housings Right Angle Header - Male (PTH, 0.1in., 6-Pin) Niet in voorraad
Min.: 1
Veelv.: 1

Headers Right Angle Header 6 Position 2.54 mm (0.1 in) 1 Row Through Hole Solder Right Angle Pin (Male)
SparkFun Headers & Wire Housings Straight Header - Male, Brass Contact (PTH, 0.1in., 3-Pin) Niet in voorraad
Min.: 1
Veelv.: 1
Geen
Headers Straight Header 3 Position 2.54 mm (0.1 in) 1 Row Through Hole Solder Straight Pin (Male) Gold 3.05 mm (0.12 in) - 40 C + 105 C
SparkFun Headers & Wire Housings Alchitry Br Wide Header Kit Niet in voorraad
Min.: 1
Veelv.: 1
Geen
SparkFun Headers & Wire Housings Straight Header - Male, Gold Plating (PTH, 0.1in., 14-Pin) Niet in voorraad
Min.: 1
Veelv.: 1
Geen
Headers Straight Header 14 Position 2.54 mm (0.1 in) Solder Pin Straight Pin (Male) Gold
SparkFun Headers & Wire Housings Straight Header - Male, Gold Plating (PTH, 0.1in., 24-Pin) Niet in voorraad
Min.: 1
Veelv.: 1
Geen
Headers Straight Header 24 Position 2.54 mm (0.1 in) Through Hole Solder Straight Pin (Male) Gold
SparkFun Headers & Wire Housings Socket, 14 pins, 0.1 inch (2.54 mm) Spacing Niet in voorraad
Min.: 1
Veelv.: 1
Geen
Headers Socket 14 Position 2.54 mm (0.1 in) Socket (Female)
SparkFun Headers & Wire Housings Socket, 24 pins, 0.1 inch (2.54 mm) Spacing Niet in voorraad
Min.: 1
Veelv.: 1
Geen
Headers Socket 24 Position 2.54 mm (0.1 in) 1 Row Socket (Female)
SparkFun Headers & Wire Housings Double Insulated Header - Male, Gold Plated (PTH, 0.1in., 14-Pin) Niet in voorraad
Min.: 1
Veelv.: 1
Geen
Headers Double Insulated Header 14 Position 1 Row Through Hole Solder Straight Gold
SparkFun Headers & Wire Housings Straight Header - Male (PTH, 2mm, 2x3-Pin) Niet in voorraad
Min.: 1
Veelv.: 1
Geen
Headers Straight Header 6 Position 2 mm (0.079 in) 2 Row Through Hole Solder Pin (Male) Gold - 40 C + 105 C