A230-001-KP

Tripp Lite
545-A230-001-KP
A230-001-KP

Mfr.:

Description:
RF Adapters - In Series BNC ALL-IN-ONE PANEL MOUNT COUPLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,83 € 8,83 €
7,50 € 75,00 €
7,03 € 175,75 €
6,70 € 335,00 €
6,37 € 637,00 €
5,98 € 1.495,00 €
5,71 € 2.855,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: RF Adapters - In Series
RoHS:  
BNC
Jack (Female)
Jack (Female)
75 Ohms
Straight
Bulk
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Panel Mount
Product Type: RF Adapters - In Series
Series: Keystone Jacks
Side 1 RF Series: BNC
Side 2 RF Series: BNC
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99

Cable Solutions

Tripp Lite Cable Solutions include Category 6 Ethernet cables, 400/100-Gig fiber cables, copper and fiber patch panels, vertical cable managers, and more. The Ethernet cables meet most current industry standards, including IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568, ISO/IEC 11801, and ETL (Category 6, draft 11). Tripp Lite fiber cables are backward compatible with existing 50/125 fiber and have a maximum 40GB/100Gb distance of 300m at 850nm. The copper patch panels are 19" rackmount-ready and 1U height. The fiber patch panels support up to 36 LC/LC patch connections for multimode and single-mode applications. The Vertical Cable Manager helps eliminate cable stress and organizes cables with a SmartRack enclosure or open rack.