Component Terminal Block DIN Rail Terminal Blocks

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Positions Pitch Current Rating Voltage Rating Connection Method Color Housing Material Flammability Rating Mounting Style Wire Gauge Min Wire Gauge Max Length Width Height Series Packaging
Phoenix Contact DIN Rail Terminal Blocks PT 4-DIO 1N 5408/L-R 5408/L-R 2.724In Stock
Min.: 1
Mult.: 1

Component Terminal Block 2 Position 3.5 mm 1.5 A 800 V Push-In Gray DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 56 mm 6.2 mm 36.5 mm, 44 mm PT
Phoenix Contact DIN Rail Terminal Blocks STME 6-BE 473In Stock
Min.: 1
Mult.: 1

Component Terminal Block 2 Position 30 A 500 V Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 100.8 mm 8.2 mm 67.5 mm ST


Phoenix Contact DIN Rail Terminal Blocks UKK 5-2 BE 98In Stock
Min.: 1
Mult.: 1

Component Terminal Block 2 Position 32 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 12 AWG 56 mm 6.2 mm 62 mm UKK
Phoenix Contact DIN Rail Terminal Blocks UTTB 2.5-LA 60 RD 49In Stock
Min.: 1
Mult.: 1

Component Terminal Block 4 Position 24 A 60 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 69.9 mm 5.2 mm 64.4 mm UTTB
Phoenix Contact DIN Rail Terminal Blocks PTTB 2 5-2DIO/U-OL/ U-OR 85In Stock
Min.: 1
Mult.: 1

Component Terminal Block 4 Position 500 mA 500 V Push-In Gray Polyamide (PA) DIN Rail 26 AWG 12 AWG 68 mm 5.2 mm 55 mm
Phoenix Contact DIN Rail Terminal Blocks ST 4-DIO 1N 5405/L-R 40In Stock
Min.: 1
Mult.: 1

Component Terminal Block 2 Position 1.5 A 800 V Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 10 AWG 56 mm 6.2 mm 36.5 mm ST
Phoenix Contact DIN Rail Terminal Blocks STME 6 HV 1In Stock
Min.: 1
Mult.: 1
: 50

Component Terminal Block 1 Position 30 A 1 kV Spring Cage Gray UL 94 V-0 DIN Rail 24 AWG 10 AWG 100.8 mm 8.2 mm 57.1 mm ST Reel, Cut Tape
Altech DIN Rail Terminal Blocks Disconnect Term Slide - Orange 59In Stock
100Expected 15/07/2026
Min.: 1
Mult.: 1

Component Terminal Block 4 Position 35 A 600 V Orange Polyamide (PA) DIN Rail (32, 35) 22 AWG 10 AWG 55.5 mm 63.1 mm
Phoenix Contact DIN Rail Terminal Blocks PTME 6-DIO/R-L HV 77In Stock
Min.: 1
Mult.: 1

Component Terminal Block 2 Position 5 A 1 kV Push-In Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 20 AWG 8 AWG 100.8 mm 8.2 mm 60.1 mm PT
Phoenix Contact DIN Rail Terminal Blocks ST 2,5-QUATTRO- DIO/L-R OG 10In Stock
Min.: 1
Mult.: 1

Component Terminal Block 4 Position 500 mA 800 V Spring Cage Orange Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 12 AWG 72 mm 5.2 mm 36.5 mm ST
Phoenix Contact DIN Rail Terminal Blocks MUTTB 2,5-DIO/O-U 42In Stock
Min.: 1
Mult.: 1

Component Terminal Block 2 Position 500 mA 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail 24 AWG 12 AWG 50.8 mm 5.2 mm 63.5 mm
Phoenix Contact DIN Rail Terminal Blocks MUTTB 2,5-DIO/U-O 49In Stock
Min.: 1
Mult.: 1

Component Terminal Block 2 Position 500 mA 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail 24 AWG 12 AWG 50.8 mm 5.2 mm 63.5 mm
Phoenix Contact DIN Rail Terminal Blocks UDK 4-DUR 5K1 316In Stock
200Expected 21/08/2026
Min.: 1
Mult.: 1

Component Terminal Block 4 Position 32 A 630 V Screw Gray Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 10 AWG 63.5 mm 6.2 mm 47 mm
Phoenix Contact DIN Rail Terminal Blocks STME 6-DIO/L-R HV 477In Stock
450Expected 11/08/2026
Min.: 1
Mult.: 1

Component Terminal Block 2 Position 5 A 1 kV Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 100.8 mm 8.2 mm 67.5 mm ST
Phoenix Contact DIN Rail Terminal Blocks UTTB 2,5-DIO/O-U DBL LEVEL 5.2MM 265In Stock
Min.: 1
Mult.: 1

Component Terminal Block 4 Position 24 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 69.9 mm 5.2 mm 64.4 mm UTTB
Phoenix Contact DIN Rail Terminal Blocks UTTB 2,5-DIO/U-O 5.2MM W/DIODE 607In Stock
Min.: 1
Mult.: 1

Component Terminal Block 4 Position 24 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 69.9 mm 5.2 mm 64.4 mm UTTB
Phoenix Contact DIN Rail Terminal Blocks UKK 5-BE 200In Stock
Min.: 1
Mult.: 1

Component Terminal Block 2 Position 32 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 12 AWG 56 mm 6.2 mm 62 mm UKK


TE Connectivity / AMP DIN Rail Terminal Blocks Aut SNK Screw 5In Stock
Min.: 1
Mult.: 1

Component Terminal Block 4 Position 5.2 mm 20 A 300 V Screw Gray Polyamide (PA) DIN Rail 24 AWG 12 AWG SNK


TE Connectivity / Entrelec DIN Rail Terminal Blocks Aut SNK Screw 13In Stock
Min.: 1
Mult.: 1

Component Terminal Block 4 Position 5.2 mm 20 A 300 V Screw Polyamide (PA) DIN Rail 24 AWG 12 AWG SNK
Phoenix Contact DIN Rail Terminal Blocks UKK 5-DIO/O-U 35In Stock
50Expected 29/06/2026
Min.: 1
Mult.: 1

Component Terminal Block 4 Position 32 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 12 AWG 56 mm 6.2 mm 67 mm UK Bulk
Phoenix Contact DIN Rail Terminal Blocks UKK 5-DIO/U-O 51In Stock
Min.: 1
Mult.: 1

Component Terminal Block 4 Position 32 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 12 AWG 56 mm 6.2 mm 62 mm UKK
Phoenix Contact DIN Rail Terminal Blocks STTB 2.5-DIO/O-U 3In Stock
Min.: 1
Mult.: 1

Component Terminal Block 4 Position 22 A 500 V Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 12 AWG 67.5 mm 5.2 mm 47.5 mm STTB
Phoenix Contact DIN Rail Terminal Blocks STTB 2.5-DIO/U-O 66In Stock
Min.: 1
Mult.: 1

Component Terminal Block 4 Position 22 A 500 V Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 12 AWG 67.5 mm 5.2 mm 47.5 mm STTB
Phoenix Contact DIN Rail Terminal Blocks PTME 6-BE 113In Stock
Min.: 1
Mult.: 1

Component Terminal Block 2 Position 30 A 500 V Push-In Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 20 AWG 8 AWG 100.8 mm 8.2 mm 60 mm
Phoenix Contact DIN Rail Terminal Blocks STME 6-DIO/R-L HV 2In Stock
Min.: 1
Mult.: 1

Component Terminal Block 2 Position 5 A 1 kV Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 100.8 mm 8.2 mm 67.5 mm ST