4437

Adafruit
485-4437
4437

Mfr.:

Description:
Terminal Block Interface Modules DIN Rail 2x20 IDC to Terminal Block Adapter Breakout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Terminal Block Interface Modules
RoHS:  
IDC Terminal Boards
40 Position
800 mA
26 AWG
14 AWG
DIN Rail
Green
Brand: Adafruit
Connection Method: Screw
Height: 48.7 mm
Length: 121 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Pitch: 2.54 mm
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Type: IDC to Terminal Block
Width: 51 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 36

Stock:
36
Can Dispatch Immediately
On Order:
153
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,00 € 12,00 €