SVA-41T-P1.1

JST Commercial
306-SVA-41T-P1.1
SVA-41T-P1.1

Mfr.:

Description:
Terminals VH CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36.243

Stock:
36.243 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,058 € 0,58 €
0,052 € 1,30 €
0,05 € 5,00 €
0,045 € 11,25 €
0,042 € 42,00 €
0,035 € 87,50 €
0,033 € 115,50 €
0,032 € 336,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Terminals
RoHS:  
Contacts
Crimp
20 AWG
18 AWG
Cable Mount / Free Hanging
Tin
Phosphor Bronze
VH
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Current Rating: 7 A
Length: 11.6 mm
Maximum Bundle Diameter: 3.7 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Terminals
Factory Pack Quantity: 3500
Subcategory: Terminals
Voltage Rating: 250 VAC/DC
Wire Gauge: 20 AWG to 18 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99