213028-1000

Molex
538-213028-1000
213028-1000

Mfr.:

Description:
Terminals 1.50MM CLIK-MATE 24-26AWG TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 107.197

Stock:
107.197
Can Dispatch Immediately
On Order:
102.500
Expected 26/02/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,067 € 0,67 €
0,06 € 1,50 €
0,057 € 5,70 €
0,049 € 12,25 €
0,046 € 115,00 €
0,044 € 220,00 €
0,04 € 400,00 €
Full Reel (Order in multiples of 15000)
0,04 € 600,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Contacts
Terminal
Crimp
Cable Mount / Free Hanging
Gold
Gold
213028
CLIK-Mate
Reel
Cut Tape
Brand: Molex
Contact Gender: Pin (Male)
Current Rating: 2 A
Product Type: Terminals
Factory Pack Quantity: 15000
Subcategory: Terminals
Voltage Rating: 100 VAC/DC
Wire Gauge: 26 AWG to 24 AWG
Part # Aliases: 2130281000 02130281000
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99

CLIK-Mate 1.50mm Wire-to-Board Connectors

Molex CLIK-Mate 1.50mm Wire-To-Board Connectors are surface mount receptacles with right-angle or vertical alignment. The CLIK-Mate 1.50mm Connectors provide secure electrical contact, low insertion force, and mating assurance in a wide variety of configurations, circuit sizes, and current options. These 1.50mm pitch connectors are designed for applications requiring higher pin-count connectors to carry more signal lines in less space.