2495756-1

TE Connectivity
571-2495756-1
2495756-1

Mfr.:

Description:
Terminals 0.8mm Crimp Terminal, Gold flash Plated

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76.341

Stock:
76.341 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,037 € 0,37 €
0,034 € 0,85 €
0,032 € 3,20 €
0,028 € 7,00 €
0,027 € 27,00 €
0,025 € 62,50 €
0,024 € 120,00 €
0,023 € 230,00 €
Full Reel (Order in multiples of 20000)
0,023 € 460,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Terminals
Crimp Terminal
32 AWG
28 AWG
Cable Mount / Free Hanging
Gold
Copper
0.8mm
Reel
Cut Tape
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1 A
Length: 2.52 mm
Material: Copper
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 20000
Subcategory: Terminals
Voltage Rating: 30 VAC/DC
Wire Gauge: 32 AWG to 28 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

0.8 mm Low-Profile Crimp Termination Connectors

TE Connectivity's (TE) 0.8mm Low-Profile Crimp Termination Connectors provide a wire-to-board connector system for automotive, power, and signal applications. These connectors are available in a cable-mount or free-hanging style with a straight mounting angle. The 0.8mm (0.031") pitch receptacles are constructed in a single-row design with 2 to 12 positions. The crimp terminals are suited for a 32AWG to 28AWG wire gauge range and feature a 2.5mm contact size, copper contact material, and gold contact plating. TE 0.8mm Low-Profile Crimp Termination Connectors offer a 30VAC/DC voltage rating and -25°C to +85°C operating temperature range.