9341700040

KYOCERA AVX
581-9341700040
9341700040

Mfr.:

Description:
Rotary Switches Rotary Knob Switch 3 X 4 NS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,95 € 4,95 €
4,25 € 21,25 €
3,98 € 39,80 €
3,66 € 91,50 €
3,57 € 178,50 €
3,16 € 316,00 €
2,95 € 708,00 €
2,85 € 1.368,00 €
2,79 € 3.348,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Rotary Switches
RoHS: N
Non-Illuminated
4 Position
3 Pole
30 deg
Non-Shorting
Solder Pin
Through Hole
Silver
Knob
Bulk
Actuator Length: 8.6 mm
Brand: KYOCERA AVX
Index Stops: Fixed, Without Stop
Life: 15000 Cycle
Product Type: Rotary Switches
Factory Pack Quantity: 240
Subcategory: Switches
Unit Weight: 4,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
USHTS:
8536509020
ECCN:
EAR99

Rotary Knob Switches

KYOCERA AVX Rotary Knob Switches are 19.4mm switches with one to three poles and up to 12 positions. These switches offer a maximum switching voltage of 150VDC/AC, a maximum switching current of 130mA, and a maximum switching power of 5V. KYOCERA AVX Rotary Knob Switches provide an operating life of at least 15,000 cycles at maximum power and 20,000 cycles at no load.