2087

Visaton
243-SL87WPM-4OHM
2087

Mfr.:

Description:
Speakers & Transducers Waterproof 8cm(3.3")full-range speaker sealing ring 20-30W 200 5000Hz 4ohm 290Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
225
Expected 19/02/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,05 € 16,05 €
12,37 € 123,70 €
10,51 € 472,95 €
9,39 € 845,10 €
9,00 € 2.430,00 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Weather Resistant
Panel Mount
290 Hz
89 dBA
4 Ohms
20 W
Round
Solder Lug
- 40 C
+ 70 C
85.5 mm
83 mm
83 mm
29 mm
Transparent Plastic
IP65
Brand: Visaton
Product Type: Speakers & Transducers
Series: SL 87 WPM
Factory Pack Quantity: 45
Subcategory: Audio Devices
Part # Aliases: SL 87 WPM - 4 OHM 2087
Unit Weight: 240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99

Waterproof Speakers

VISATON Waterproof Speakers offer a balanced frequency response with high efficiency. The speakers are corrosion-resistant and waterproof due to encased magnet and silicon-coated leads. Applications include outdoor sound systems, swimming pools, and speakers for boats, ships and open vehicles.

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.