PT-4532PLQ

Mallory Sonalert
539-PT4532PLQ
PT-4532PLQ

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount XDUCR, CONE, 3.2KHZ 106DB, 2TERMS, 46X23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 185

Stock:
185 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,20 € 6,20 €
4,66 € 46,60 €
4,16 € 104,00 €
4,00 € 400,00 €
3,35 € 837,50 €
3,32 € 3.320,00 €
3,06 € 7.650,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Mallory Sonalert
Current Rating: 30 mA
Diameter: 46 mm
Dimensions: 46 mm x 14 mm
Frequency: 3.2 kHz
Height: 14 mm
Length: 46 mm
Mounting Style: Board Mount
Product: Transducers
Product Type: Audio Indicators & Alerts
Series: PT
Sound Pressure Level: 105 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Solder Pin
Type: External Drive Piezoelectric
Voltage Rating: 12 V
Width: 46 mm
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531804090
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99