+ 60 C Circuit Breakers

Results: 4.690
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Type Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
Phoenix Contact Circuit Breakers PTCB TM1 10A M1 NO P 231In Stock
Min.: 1
Mult.: 1

Circuit Breakers Thermal Magnetic 10 A 10 VAC to 240 VAC 10 VDC to 56 VDC 1 Pole - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers 508,DM,24VDC,CL,16A,ATX 8In Stock
Min.: 1
Mult.: 1

REX22D Circuit Breakers 16 A 24 VDC - 25 C + 60 C Illuminated


E-T-A Circuit Breakers 508,DM,24VDC,CL,2,3,4..6,8,10,ATX 4In Stock
Min.: 1
Mult.: 1

REX22D Circuit Breakers 2 A, 3 A, 4 A, 6 A, 8 A, 10 A 24 VDC - 25 C + 60 C Illuminated


E-T-A Circuit Breakers 508,DM,24VDC,CL,2-4-6,ATX 13In Stock
Min.: 1
Mult.: 1

REX22D Circuit Breakers 2 A, 4 A, 6 A 24 VDC - 25 C + 60 C Illuminated


E-T-A Circuit Breakers 508,DM,24VDC,CL,2CH,1-3.6,CL2,ATX 9In Stock
Min.: 1
Mult.: 1

REX22D Circuit Breakers 1 A to 3.6 A 24 VDC - 25 C + 60 C Illuminated


E-T-A Circuit Breakers 508,DM,24VDC,CL,2-3-3.6,CL2,ATX 4In Stock
Min.: 1
Mult.: 1

REX22D Circuit Breakers 2 A, 3 A, 3.6 A 24 VDC - 25 C + 60 C Illuminated


E-T-A Circuit Breakers 508,DM,24VDC,CL,20A,ATX 11In Stock
Min.: 1
Mult.: 1

REX22D Circuit Breakers 20 A 24 VDC - 25 C + 60 C Illuminated


E-T-A Circuit Breakers 508,DM,24VDC,CL,1-2-4,ATX, 4In Stock
Min.: 1
Mult.: 1

REX22D Circuit Breakers 1 A, 2 A, 4 A 24 VDC - 25 C + 60 C Illuminated


E-T-A Circuit Breakers 508,DM,24VDC,CL,6-8-10,ATX 7In Stock
Min.: 1
Mult.: 1

REX22D Circuit Breakers 6 A, 8 A, 10 A 24 VDC - 25 C + 60 C Illuminated


E-T-A Circuit Breakers 508,DM,24VDC,CL,2CH,1-10A,ATX 4In Stock
Min.: 1
Mult.: 1

REX22D Circuit Breakers 1 A to 10 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Breakers 508,DM,24VDC,CL,10-12-15,ATX 8In Stock
12Expected 18/08/2026
Min.: 1
Mult.: 1

REX22D Circuit Breakers 10 A, 12 A, 15 A 24 VDC - 25 C + 60 C Illuminated


E-T-A Circuit Breakers 508,DM,24VDC,CL,12-16-20,ATX 5In Stock
Min.: 1
Mult.: 1

REX22D Circuit Breakers 12 A, 16 A, 20 A 24 VDC - 25 C + 60 C Illuminated


Phoenix Contact Circuit Breakers CBMC E4 24DC/1-4A+ IOL 85In Stock
Min.: 1
Mult.: 1

Circuit Breakers Electronic 1 A to 4 A 24 VDC 4 Pole - 25 C + 60 C Illuminated
Phoenix Contact Circuit Breakers CBMC E4 24DC/1-10ANO 400In Stock
Min.: 1
Mult.: 1

CBMC Circuit Breakers Electronic 40 A 24 VDC 4 Pole - 25 C + 60 C Illuminated


TE Connectivity / P&B Circuit Breakers 7A PUSH TO RESET 8.629In Stock
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 7 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated Tray


E-T-A Circuit Breakers 508, 1P, DM, 48VDC, N/O, 10A 55In Stock
90Expected 25/09/2026
Min.: 1
Mult.: 1
ESX10-TC Circuit Breakers Electronic 10 A 48 VDC 1 Pole Slide - 25 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 40In Stock
50Expected 17/08/2026
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe 93In Stock
Min.: 1
Mult.: 1

1110-Fx12-P1M1 Circuit Breakers Thermal 2.5 A 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite 41In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 2.5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Miniaturised double pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Threadneck panel mounting. Suitable for line and neutral switching - the thermal actuator op 65In Stock
Min.: 1
Mult.: 1

1140 Miniature Circuit Breakers Overcurrent Protection 15 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 190In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 12 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 176In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 3 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see 297In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 212In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 20 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 48In Stock
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 38 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated