ACCKIS2012NLD3

Vishay / Sfernice
72-ACCKIS2012NLD3
ACCKIS2012NLD3

Mfr.:

Description:
Knobs & Dials BOUTON HY1 SK D20 H12 LD d3 BLK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,70 € 3,70 €
2,30 € 23,00 €
2,13 € 53,25 €
1,75 € 175,00 €
1,51 € 377,50 €
1,32 € 528,00 €
1,29 € 1.548,00 €
1,27 € 3.556,00 €
1,18 € 6.136,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Knobs & Dials
RoHS:  
Knob
3 mm
20 mm
12 mm
Aluminum, Plastic
Skirted
Black
Line on Side and Skirt
Panel Potentiometer
ACCK
Brand: Vishay / Sfernice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: Knobs & Dials
Factory Pack Quantity: 400
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ACCK Control Knobs

Vishay / Sfernice ACCK Control Knobs are designed to provide a good grip for bare hands or gloves. These knobs feature a haptic structure and pleasant grip surface that reliably apply the necessary torque to the potentiometer shaft across all application situations. The ACCK knobs offer a lateral screw fixing and are made of plastic or aluminum material. These control knobs are ideal for panel potentiometers, encoders, and rotary switches.