CKS-632-1

PEM
153-CKS-632-1
CKS-632-1

Mfr.:

Description:
Mounting Fixings THREADED PRESS IN INSERT 632 .200 LENGTH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Mounting Fixings
RoHS:  
Inserts
Threaded Insert
0.2 in
6-32
Brand: PEM
Product Type: Mounting Hardware
Series: CKS
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: CASTSERT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fastener Solutions In Electric 2W

PEM Fastener Solutions reduces project complexity and delivers flexible cost assembly and 61% savings. These solutions seize opportunities and overcome challenges in eMobility curated in one place. The fastener solutions achieve performance requirements, including different busbar thicknesses. These solutions consist of automotive electronics, EV battery tray, EV charging, 2 and 3-wheel vehicles, and battery energy storage systems. Typical applications include application engineering support, PEMedge™ testing services, teardown service, and fastenerClass® training.

CastSert™ Threaded Inserts

PEM CastSert™ Threaded Inserts feature durable metal threads in zinc, extruded aluminum, and diecast magnesium and aluminum. These inserts offer simple installation using a flat punch and anvil to install all sizes and lengths with reduced installation times. PEM CastSert Threaded Inserts are available in thread sizes #2-56 to 5/16-18 / M3 to M10 in two lengths per thread size.

In Stock: 840

Stock:
840 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 840 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €
0,654 € 6,54 €
0,509 € 50,90 €
0,48 € 240,00 €
0,47 € 470,00 €
0,454 € 908,00 €
0,438 € 2.190,00 €
0,422 € 4.220,00 €
0,416 € 10.400,00 €