Right Angle Tactile Switches

Results: 964
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Illumination Colour Lamp Type Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
C&K Tactile Switches Blue-Amber 4.0N Au, Gullwing 520In Stock
Min.: 1
Mult.: 1
: 400

Illuminated Amber, Blue LED PCB Mount Right Angle Round 4 N 100 mA 20 VDC to 32 VDC No SPDT Gull Wing Lead Clear 8 mm 10.1 mm 17.1 mm K5V 25000 Cycle IP40 Reel, Cut Tape
C&K Tactile Switches Blue 4.0N Au, Gullwing 280In Stock
Min.: 1
Mult.: 1

Illuminated Blue LED SMD/SMT Right Angle Round 4 N 100 mA 20 VDC to 32 VDC No SPDT Gull Wing Lead Clear 8 mm 10.1 mm 17.1 mm K5V 25000 Cycle IP40 Reel
C&K Tactile Switches Subminiature SMT Side Actuated 17.282In Stock
Min.: 1
Mult.: 1
: 3.000

Non-Illuminated SMD/SMT Right Angle 1.1 mm Rectangular OFF - (ON) 4 N 10 mA 32 VDC 200 mVA No SPST Gull Wing Lead Gray 7 mm 4.4 mm 1.7 mm KSS 100000 Cycle IP50 Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 4.7x3.5mm Right Angl Force=3.5N H=3.0mm 3.581In Stock
Min.: 1
Mult.: 1
: 2.500

Non-Illuminated SMD/SMT Right Angle 3.5 mm Round OFF - (ON) 3.5 N 20 mA 15 VDC 250 VAC No SPST Gull Wing Lead Gray 6.2 mm 2.55 mm 3.5 mm EVQ-P4 500000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 4.7x3.5mm Right Angl Force=1.0N H=3.0mm 4.158In Stock
Min.: 1
Mult.: 1
: 2.500

Non-Illuminated SMD/SMT Right Angle 3.5 mm Square OFF - (ON) 1 N 20 mA 15 VDC 250 VAC No SPST Gull Wing Lead White 6.2 mm 2.55 mm 3.5 mm EVQ-P4 1000000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches PTS645VH39-2 LFS 7.991In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle 3.85 mm Round OFF - (ON) 2 N 50 mA 12 VDC No SPST Solder Pin Black 6 mm 6 mm 3.85 mm PTS645 100000 Cycle Bulk
C&K Tactile Switches Gold 200Gf Gullwing 14.660In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Right Angle 1.1 mm Rectangular OFF - (ON) 2 N 10 mA 32 VDC 200 mVA No SPST Gull Wing Lead Gray 7 mm 4.4 mm 1.7 mm KSS 100000 Cycle IP50
C&K Tactile Switches PTS645VM83-2 LFS 11.234In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle 8.35 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Blue 6 mm 6 mm 8.35 mm PTS645 100000 Cycle Bulk
C&K Tactile Switches PTS645VH31-2 LFS 8.436In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle 3.15 mm Round OFF - (ON) 2 N 50 mA 12 VDC No SPST Solder Pin Gray 6 mm 6 mm 3.15 mm PTS645 100000 Cycle Bulk
C&K Tactile Switches PTS645VK83-2 LFS 10.147In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle 8.35 mm Round OFF - (ON) 260 gf 50 mA 12 VDC No SPST Solder Pin Red 6 mm 6 mm 8.35 mm PTS645 100000 Cycle Bulk
Apem Tactile Switches rght angle grounding 6mm tact 1.948In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle 8.35 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Solder Pin Black 4.35 mm 8 mm 4.35 mm M 100000 Cycle Bulk
C&K Tactile Switches Rt. Angle thru-hole White LED, no cap 1.399In Stock
Min.: 1
Mult.: 1

Illuminated White LED Through Hole Right Angle 2.5 mm Round OFF - (ON) 220 gf 50 mA 12 VDC 108 mW No SPST Solder Pin Black 9.7 mm 8.3 mm 7 mm ITS 50000 Cycle Tray
C&K Tactile Switches 8.634In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle Dome OFF - (ON) 240 gf 20 mA 15 VDC SPST Solder Pin Black Black 2.2 mm 1.45 mm 1.7 mm NanoT 200000 Cycle IP67
C&K Tactile Switches PTS645VK31-2 LFS 9.633In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle 3.15 mm Round OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Solder Pin Black 6 mm 6 mm 3.15 mm PTS645 100000 Cycle Bulk

Panasonic Tactile Switches Edge Mount side push 2.4N 4.3x1.7mm 6.675In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 2.4 N 20 mA 15 VDC No SPST Solder Pad Black 4.55 mm 1.9 mm 1.65 mm 500000 Cycle IP67
C&K Tactile Switches 4.334In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle Dome OFF - (ON) 160 gf 20 mA 15 VDC SPST Solder Pin Black Black 2.2 mm 1.45 mm 1.7 mm NanoT 300000 Cycle IP67

Apem Tactile Switches SMT Side Tact Switch Microminiature 2.512In Stock
Min.: 1
Mult.: 1
: 3.000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 2.2 N 50 mA 12 VDC No SPST Solder Pad Reel, Cut Tape, MouseReel
TE Connectivity / Alcoswitch Tactile Switches 6MM HGH TMP W/SQ ACT R/A TACT SWITCH 20.969In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle Square OFF - (ON) 1.6 N 50 mA 24 VDC 24 VAC No SPST Solder Pin Blue 8.85 mm 7.1 mm 7 mm FSM
C&K Tactile Switches Microminiature SMT Side Actuated 17.218In Stock
Min.: 1
Mult.: 1
: 3.000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 2 N 10 mA 32 VDC 200 mVA Yes SPST Gull Wing Lead White 4.6 mm 3.55 mm 1.92 mm KMS 100000 Cycle IP40 Reel, Cut Tape, MouseReel
Omron Electronics Tactile Switches Tactile SideActuated Ground Term NO Boss 4.135In Stock
Min.: 1
Mult.: 1
: 4.000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Solder Pin Black 3 mm 1.2 mm 2.5 mm B3U 100000 Cycle IP40 Reel, Cut Tape
C&K Tactile Switches Microminiature SMT Side Actuated 10.481In Stock
Min.: 1
Mult.: 1
: 3.000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 3 N 10 mA 32 VDC 200 mVA Yes SPST Gull Wing Lead White 4.6 mm 3.55 mm 1.92 mm KMS 100000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches RT Ang Tact Switch SMT Switch 1.768In Stock
Min.: 1
Mult.: 1
: 800

Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 2.9 N 100 mA 32 VDC 32 VAC 1 VA No SPST Gull Wing Lead Natural 6.6 mm 4.38 mm 2.9 mm KT 100000 Cycle IP57 Reel, Cut Tape
C&K Tactile Switches Tact 1.413In Stock
Min.: 1
Mult.: 1
: 800

Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 2.9 N 100 mA 32 VDC 32 VAC 1 VA No SPST Solder Pad Natural 6.3 mm 5.5 mm 6.6 mm KT 100000 Cycle IP57 Reel, Cut Tape
C&K Tactile Switches 2.36Mm Gold Ra Gwing 1.600In Stock
Min.: 1
Mult.: 1
: 800

Non-Illuminated Through Hole Right Angle Round OFF - (ON) 3 N 100 mA 32 VDC 32 VAC 1 VA No SPST Solder Pin Natural 6.3 mm 5.5 mm 6.6 mm KT 100000 Cycle IP57 Reel, Cut Tape
C&K Tactile Switches SW Tactile N.O.SPST Rnd Btn 32VAC/VDC 1W 1.982In Stock
Min.: 1
Mult.: 1
: 600

Non-Illuminated SMD/SMT Right Angle 4.38 mm Round OFF - (ON) 100 mA 32 VDC 32 VAC 1 VA No SPST Gull Wing Lead Natural 7.57 mm 6.6 mm 4.38 mm KT 100000 Cycle IP57 Reel, Cut Tape