4648

Adafruit
485-4648
4648

Mfr.:

Description:
Data Conversion IC Development Tools Adafruit PCF8591 Quad 8-bit ADC + 8-bit DAC - STEMMA QT / Qwiic

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,59 € 5,59 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Data Conversion IC Development Tools
RoHS:  
ADC and DAC
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 25.4 mm x 22.8 mm x 4.6 mm
For Use With: Arduino
Interface Type: I2C
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

PCF8591 Quad 8-bit ADC/DAC

Adafruit PCF8591 Quad 8-bit ADC/DAC combines an Analog Digital Converter (ADC) and a Digital Analog Converter (DAC). The 8-bit ADC measures an analog voltage and turns it into something a microcontroller like a Metro or Arduino can understand. The PCF8591 also offers an 8-bit DAC to create an input to a circuit and measure the results with the ADC. The breakout provides three jumpers on the back that allow eight PCF8591s to be used on the same I2C bus. The PCF8591 is housed in an SO16 surface mount package mounted on the breakout with 2.54mm headers.