SEN0304

DFRobot
426-SEN0304
SEN0304

Mfr.:

Description:
Multiple Function Sensor Development Tools Gravity: URM09 Ultrasonic Distance Sensor (2~500cm, I2C)

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,09 € 11,09 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Development Modules
Ultrasonic Sensor
URM09
3.3 V to 5.5 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 47 mm x 22 mm
Interface Type: I2C
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: Multiple Function Sensor Development Tools
Series: Gravity
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 290,304 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

SEN0304 Ultrasonic Sensor Module

DFRobot SEN0304 Ultrasonic Sensor Module comes with an open dual probe. This module is compatible with 3.3V or 5V logical-level controllers like Arduino and Raspberry Pi. The DFRobot SEN0304 ultrasonic sensor module, offers a resolution of 1cm and an accuracy of ±1%. This module also has built-in temperature compensation that provides effective ranging from 2cm to 500cm. The SEN0304 sensor module adopts I2C communication and standard interface of gravity PH2.0-4P vertical patch socket.