EV-VNF1048F

STMicroelectronics
511-EV-VNF1048F
EV-VNF1048F

Mfr.:

Description:
Power Management IC Development Tools VNF1048F Evaluation Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,73 € 63,73 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Switching Controller
3.3 V, 5 V
12 V, 24 V, 48 V
VNF1048F
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Interface Type: SPI
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543900000
CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
MXHTS:
8543900100
ECCN:
EAR99

EV-VNF1048F Controller Evaluation Board

STMicroelectronics EV-VNF1048F Controller Evaluation Board can be connected to an EV-SPC582B MCU evaluation board to create an intelligent high-side switch for 12V, 24V, and 48V automotive applications. The STMicroelectronics EV-VNF1048F comes pre-assembled with a VNF1048F high-side switch controller. The onboard minimum set of electrical components (per datasheet recommendation) enables the user to connect the load directly, the power supply, and the microcontroller without additional effort in external component design and connection.