ABC3028-A

HMS Networks
898-ABC3028-A
ABC3028-A

Mfr.:

Description:
Gateways Modbus TCP Slave-Serial Master

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
8
Expected 18/03/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
791,99 € 791,99 €

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Modbus Gateways
10 Mb/s, 100 Mb/s
2 x RJ45, 1 x RS232
Ethernet, RS-232, RS-485
12 V
30 V
- 25 C
+ 70 C
Bulk
Brand: HMS Networks
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Dimensions: 98 mm x 27 mm x 144 mm
IP Rating: IP20
Operating Supply Current: 160 mA
Product Type: Gateways
Series: Anybus Communicator Serial Gateways
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Anybus
Unit Weight: 199,584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

Anybus® Communicator Serial Gateways

HMS Networks Anybus® Communicator Serial Gateways enable existing devices to be connected to an industrial PLC control system without hardware changes or programming. The Anybus® Communicator Serial gateways exchange data between a serial sub-network and higher-level networks, including EtherCAT, PROFIBUS, ControlNet, Modbus-RTU, Modbus-TCP, PROFINET, PROFINET IRT, EtherNet/IP, DeviceNet, CC-Link, and CANopen. The gateways issue serial telegrams cyclically, based on changes of state or trigger events given by the control system in the higher-level network (i.e., the Fieldbus master or PLC).