LCANRBD1078

L-Com
17-LCANRBD1078
LCANRBD1078

Mfr.:

Description:
Antennas 144/430 MHz, 2.15/2.5dBi, 385 mm, UHF male, 50 Ohm, VSWR <1. 5, Vertical, 150W

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
10 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,73 € 22,73 €
19,78 € 197,80 €
18,89 € 472,25 €
16,89 € 1.689,00 €
15,30 € 3.825,00 €
15,04 € 7.520,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Antennas
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
EAR99

144MHz/430MHz Portable Whip Antennas

L-Com 144MHz/430MHz Portable Whip Antennas are portable whip antennas designed for handheld radios, vehicles, and base stations in UHF/VHF communications. These L-Com dual-band antennas are omnidirectional and operate at frequencies ranging from 144MHz to 148MHz and 420MHz to 450MHz. The omnidirectional antennas with vertical polarization have an impedance of 50Ω. The dual-band antennas also feature a maximum input power of 50W and are equipped with a black TPE radome, which provides a protective covering without compromising performance.