EVAL-IBD002-35W

STMicroelectronics
511-EVAL-IBD002-35W
EVAL-IBD002-35W

Mfr.:

Description:
LED Lighting Development Tools Inverse Buck 35W LED current controlled by HVLED002 Analog/PWM dimming

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,19 € 68,19 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS:  
Demonstration Boards
Dimmable 35 W LED
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

EVAL-IBD002-35W Controller Evaluation Board

STMicroelectronics EVAL-IBD002-35W Controller Evaluation Board is designed to help demonstrate the HVLED002 controller. The HVLED002 controller manages the inverse buck circuitry mainly composed of D1, L1, and Q1 components, able to provide around 700mA as maximum LED load current. An external 0 to 10V signal is dedicated to managing a dimmed output LED current between 1% to 100% of its maximum value with both Analog (100%-10%) and PWM (10%-1%) control. A 15VDC of auxiliary voltage is needed to power up the HVLED002 controller.