NUCLEO-G071RB

STMicroelectronics
511-NUCLEO-G071RB
NUCLEO-G071RB

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32G071RB MCU, supports Arduino & ST morpho

In Stock: 200

Stock:
200
Can Dispatch Immediately
On Order:
254
Expected 06/03/2026
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,49 € 9,49 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32G071RB
Development Boards
ARM Cortex M0+
STM32G071RBT6
Bulk
Brand: STMicroelectronics
Description/Function: 64-pin LQFP package
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 204,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

NanoEdge™ AI Studio

STMicroelectronics NanoEdge™ AI Studio is a Machine Learning (ML) technology to bring true innovation easily to the end-users. In just a few steps, developers can create an optimal AI library for a project based on minimal data and with no specific data science skills. Smarter products will detect environment anomalies, classify signal patterns and anticipate behaviors due to optimized algorithms generated from a simple PC-based GUI.

NUCLEO-G071RB Development Board

STMicroelectronics NUCLEO-G071RB Development Board is designed to evaluate the STM32G071RB ARM microcontroller. This development board features a 32.768kHz Low-Speed External (LSE) crystal oscillator, three board expansion connectors, and flexible power supply options. The Nucleo-G071RB development board supports various Integrated Development Environments (IDEs) including Keil®, IAR™, Arm® Mbed™, and GCC-based IDEs. This board consists of an onboard ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability with the USB supporting three interfaces including virtual COM, mass storage, and debug ports.

STM32 Nucleo-64 Development Board

STMicroelectronics STM32 Nucleo-64 Development Board is designed for the evaluation of STM32L412 32-bit ultra low-power MCUs. This development board features a 32.768kHz Low-Speed External (LSE) crystal oscillator, three board expansion connectors, onboard ST-LINK/V2-1 debugger/programmer, and flexible power supply options. The STM32 Nucleo-64 development board supports various Integrated Development Environments (IDEs) including Keil®, IAR™, Arm® Mbed™, and GCC-based IDEs. This board consists of an onboard ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability with the USB supporting three interfaces including virtual COM, mass storage, and debug port.