MAX98361BEVSYS#WLP

Analog Devices / Maxim Integrated
700-M98361BEVSYS#WLP
MAX98361BEVSYS#WLP

Mfr.:

Description:
Audio IC Development Tools Evaluation Kit for digital Class D with

Availability

Stock:
9 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
234,64 € 234,64 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Systems
Audio Amplifier
MAX98361
2.5 V to 5.5 V
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: I2S
Operating Supply Current: 3 A
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX98361 Evaluation System

Analog Devices MAX98361 Evaluation System facilitates the evaluation of the MAX98361A/B/C/D mono Class-D audio amplifiers. The MAX98361A/B/C/D Amps are easy-to-use, low-cost, digital pulse-code modulation (PCM) input Class-D amplifiers that provide industry-leading, Class-AB audio performance with Class-D efficiency. The MAX98361A and MAX98361C support the standard I2S interface, while MAX98361B and MAX98361D support standard left-justified mode. All the variants of the MAX98361 support an 8-channel TDM digital audio interface.