TSI-USB-C100-MODULE-A

Tempo Semiconductor
972-TSIUSBC100-MOD-A
TSI-USB-C100-MODULE-A

Mfr.:

Description:
Audio Modules CP2615 + TSCS25xx USB-C Port to 4-pad or 6 pad Module (no I2C passthru)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,86 € 53,86 €
49,73 € 497,30 €
45,58 € 1.139,50 €
42,12 € 2.106,00 €
40,05 € 4.005,00 €
38,67 € 9.667,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Tempo Semiconductor
Product Category: Audio Modules
RoHS:  
Brand: Tempo Semiconductor
Packaging: Bulk
Product Type: Audio Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

USB-C100 Audio Module

Tempo Semiconductor USB-C100 Audio Module is designed for USB-C™ connected headphones and headsets. This audio module is the most straightforward conversion path for any Tier 1, Tier 2, or Tier 3 ODM or OEM to convert current. The USB-C100 module supports high-resolution telephony sessions and is a simple and fast time-to-market solution. This module features 24-bit stereo digital audio playback and audio capture capability at 48kHz, zero development time, and a pre-programmed USB audio bridge with no coding required. The Tempo Semiconductor USB-C100 module has a secure bootloader that ensures there is no possible way to load any malware/virus/trojan/spyware via the USB-C port. This audio module supports Android 7.0, macOS x 10.0.0, Microsoft® Windows® CE, XP, Vista, 7, 8, 8.1, 10, and any Linux® distribution (Kernel 2.73) operating systems.