1366 x 768 HMI Displays & Panel PCs

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
IEI HMI Displays & Panel PCs Wide 15.6 400 cd/m 1366x768 fanless panel PC with Intel Celeron J1900 quad core 2 GHz, 802.11a/b/g/n/ac wireless module, projected capacitive touch screen, 2GB DDR3L RAM , with AG, R14 Non-Stocked
Min.: 1
Mult.: 1
Fanless Light Industrial Grade Capacitive Intel Celeron LCD 2 GHz 8 GB 9 V to 30 V RS-232, USB 1366 x 768 15.6 in - 20 C + 50 C 396 mm x 250 mm x 53 mm
IEI HMI Displays & Panel PCs Wide 15.6 400 cd/m 1366x768 fanless panel PC with Intel Celeron J1900 quad core 2 GHz, 802.11a/b/g/n/ac wireless module, resistive touch window, 2GB DDR3L RAM , with AG, R14 Non-Stocked
Min.: 1
Mult.: 1
Fanless Light Industrial Grade Capacitive Intel Celeron LCD 2 GHz 8 GB 9 V to 30 V RS-232, USB 1366 x 768 15.6 in - 20 C + 50 C 396 mm x 250 mm x 53 mm
IEI HMI Displays & Panel PCs Wide 15.6 400 cd/m 1366x768 fanless panel PC with Intel Celeron J1900 quad core 2 GHz, 802.11a/b/g/n/ac wireless module, resistive touch window, 2GB DDR3L RAM , with AG, R13 Non-Stocked
Min.: 1
Mult.: 1

Fanless Light Industrial Grade Resistive Intel Celeron LCD 2 GHz 8 GB 2 GB 9 V to 30 V HDMI, Serial, USB 1366 x 768 15.6 in - 20 C + 50 C 396 mm x 250 mm x 53 mm
IEI HMI Displays & Panel PCs Wide 15.6 400 cd/m 1366x768 Panel PC with with Intel H81 chipset, Pentium Dual Core G3320TE Processor (2.3 GHz), TDP 35W, 2*2GB DDR3 RAM, 802.11a/b/g/n/ac WiFi module, resistive touch, 2M camera, microphone , with AG, R13 Non-Stocked
Min.: 1
Mult.: 1

Light Industrial Grade Resistive Intel Pentium 2.3 GHz 16 GB 4 GB 9 V to 30 V HDMI, Serial, USB 1366 x 768 15.6 in 0 C + 50 C 396 mm x 250 mm x 59 mm
IEI HMI Displays & Panel PCs Wide 15.6 400 cd/m 1366x768 Panel PC with with Intel H81 chipset, Dual Corei3-4330T Processor (3.0 GHz), TDP 35W, 2*2GB DDR3 RAM, 802.11a/b/g/n/ac WiFi module, projected capacitive touch screen, 2M camera, microphone , with AG, R13 Non-Stocked
Min.: 1
Mult.: 1

Light Industrial Grade Capacitive Intel Core i3 2.4 GHz 16 GB 4 GB 9 V to 30 V HDMI, Serial, USB 1366 x 768 15.6 in 0 C + 50 C 396 mm x 250 mm x 59 mm
IEI HMI Displays & Panel PCs 15.6" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 15 in - 20 C + 50 C
IEI HMI Displays & Panel PCs 15.6" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 15 in - 20 C + 50 C
IEI HMI Displays & Panel PCs 18.5" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 18.5 in - 20 C + 50 C 469.8 mm x 289.2 mm x 120.8 mm
IEI HMI Displays & Panel PCs 18.5" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 18.5 in - 20 C + 50 C 469.8 mm x 289.2 mm x 120.8 mm

Advantech HMI Displays & Panel PCs 15.6" Industrail Monitor, with PCT touch Non-Stocked
Min.: 1
Mult.: 1

Capacitive 24 V Serial 1366 x 768 15.6 in 419.7 mm x 269 mm x 47.7 mm
Advantech HMI Displays & Panel PCs 15.6" PCT.T/S with Intel Cele J1900, 4GB Non-Stocked
Min.: 1
Mult.: 1

Fanless All-in-One Capacitive Intel Celeron TFT LCD 4 GB 12 V Audio, Ethernet, HDMI, Serial, USB 1366 x 768 15.6 in 0 C + 40 C 389.81 mm x 240.12 mm x 45.2 mm
ADLINK Technology HMI Displays & Panel PCs SP-15WP-AL3930, 2GB, w/ IO, 12VIntel Apollo Lake, E3930Storage: 32GB M.2I/O2x COM, 1x USB 2.0, 1x USB 3.0, 1x DP, 2x LANDC: 12V Non-Stocked
Min.: 1
Mult.: 1
Intel Atom 1.3 GHz 8 GB 2 GB 12 V Audio, Ethernet, GPIO, I2C, PCIe, Serial, USB 1366 x 768 15.6 in 0 C + 50 C
ADLINK Technology HMI Displays & Panel PCs SP-15WP-KL-i3,4GB,w/ IO,12VIntel Kaby Lake i3-7100U, LVDS, PCAP4GB memory32GB M.2 SSD2X RS232/422/485, 1x USB 2.0, 1x USB 3.0, 2x GbE, 1xDP Non-Stocked
Min.: 1
Mult.: 1
Intel Core i3 2.4 GHz 16 GB 4 GB 12 V Audio, Ethernet, I2C, PCIe, Serial, USB 1366 x 768 15.6 in 0 C + 50 C
ADLINK Technology HMI Displays & Panel PCs Titan-15WP-VESA with 4G/128G/LAN&COM&USB M12 cables/Protection cap*2 Non-Stocked
Min.: 1
Mult.: 1
Industrial Grade Capacitive Intel Atom 8 GB 4 GB 100 VAC to 240 VAC PCIe, USB 1366 x 768 15.6 in 0 C + 45 C 419 mm x 268 mm x 59.3 mm
ADLINK Technology HMI Displays & Panel PCs Titan-15WP-PIPE with 4G/128G/LAN&COM&USB M12 cables/Protection cap*2 Non-Stocked
Min.: 1
Mult.: 1
Industrial Grade Capacitive Intel Atom 8 GB 4 GB 100 VAC to 240 VAC PCIe, USB 1366 x 768 15.6 in 0 C + 45 C 419 mm x 268 mm x 59.3 mm
ADLINK Technology HMI Displays & Panel PCs STC-15WR-E3950,4G,64GB M.2STC-15WR-E3950, 4GBIntel Apollo Lake, E3950, 15.6", ResistiveStorage: 64GB M.22x COM, 1x USB 2.0, 1x USB 3.0, 1x DP, 2x LAN N/A
Min.: 1
Mult.: 1
Intel Atom TFT LCD 8 GB 4 GB 9 V to 36 V 1366 x 768 15.6 in 0 C + 50 C 415 mm x 264 mm x 55 mm
Schneider Electric HMI Displays & Panel PCs SP5000, 15W FWXGA, PCAP, DC Non-Stocked
Min.: 1
Mult.: 1
Capacitive TFT LCD 12 VDC to 24 VDC 1366 x 768 15 in 0 C + 55 C 414 mm x 295 mm x 69 mm
Schneider Electric HMI Displays & Panel PCs SP5000X, 15W FWXGA, Analog-Single, DC Non-Stocked
Min.: 1
Mult.: 1
Resistive TFT LCD 12 VDC to 24 VDC, 10.8 VDC to 28.8 VDC 1366 x 768 15 in - 5 C + 60 C 408 mm x H264 mm x 68 mm
Schneider Electric HMI Displays & Panel PCs SP5000, 19W FWXGA, PCAP, DC Non-Stocked
Min.: 1
Mult.: 1
Capacitive TFT LCD 12 VDC to 24 VDC 1366 x 768 19 in 483 mm x 337 mm x 69 mm
Schneider Electric HMI Displays & Panel PCs 15" W Basic Operator Terminal Non-Stocked
Min.: 1
Mult.: 1
Resistive TFT LCD 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 1366 x 768 15 in 0 C + 50 C 412 mm x 268 mm x 50 mm