LCD HMI Displays & Panel PCs

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
IEI HMI Displays & Panel PCs The factory is currently not accepting orders for this product. 3In Stock
Min.: 1
Mult.: 1
Max.: 3

Panel PC Capacitive Intel Celeron N6210 LCD 12 V 280 x 800 8 in 0 C + 40 C 250.1 mm x 152.1 mm x 42.6 mm
Advantech HMI Displays & Panel PCs 10I/N200/8G/128G/HB/Wifi6E/Win10 1In Stock
Min.: 1
Mult.: 1

Capacitive Intel Pentium N200 LCD 3.7 GHz 128 GB 9 VDC to 32 VDC USB 1920 x 1200 10.1 in 0 C + 40 C 280 mm x 18.3 mm x 180.1 mm
Xenarc HMI Displays & Panel PCs 7" IP67 Sunlight Readable Water Resistant Rugged Tablet PC
8In Stock
Min.: 1
Mult.: 1
Industrial Grade Capacitive LCD 2 GHz 8 GB 8 GB 3.7 V Bluetooth, LTE, NFC, RS-232, USB Type-C, WiFi 1280 x 720 7 in - 20 C + 55 C 202 mm x 138 mm x 22 mm
IEI HMI Displays & Panel PCs The factory is currently not accepting orders for this product. 3In Stock
Min.: 1
Mult.: 1
Max.: 3

Capacitive Rockchip Cortex-A55 LCD 2 GHz 12 V 1280 x 800 10.1 in - 10 C + 50 C 243.56 mm X 166.2 mm X 38.65 mm
ADLINK Technology HMI Displays & Panel PCs Intel Tiger Lake, i3-1115G4EStorage: M.2 128GB SSD 3In Stock
Min.: 1
Mult.: 1

Intel LCD 9 V to 36 V 1280 x 800 10.1 in 0 C + 60 C 249.66 mm x 168.3 mm x 64.4 mm
ADLINK Technology HMI Displays & Panel PCs Intel Tiger Lake, i3-1115G4EStorage: M.2 128GB SSD 3In Stock
Min.: 1
Mult.: 1

Intel LCD 9 V to 36 V 1920 x 1080 15.6 in 0 C + 60 C 383.15 mm x 232.79 mm x 65.1 mm
ADLINK Technology HMI Displays & Panel PCs Intel Tiger Lake, i3-1115G4EStorage: M.2 128GB SSD 3In Stock
Min.: 1
Mult.: 1

Intel LCD 9 V to 36 V 1920 x 1080 21.5 in 0 C + 60 C 517.46 mm x 309.19 mm x 67.6 mm
IEI HMI Displays & Panel PCs The factory is currently not accepting orders for this product. 1In Stock
Min.: 1
Mult.: 1
Max.: 1

Fanless Light Industrial Grade Intel LCD
ADLINK Technology HMI Displays & Panel PCs SP2-10WP-AL3930, 4GB, w/ IO, 12VIntel Apollo Lake, E3930Storage: M.2 64GB SSD Non-Stocked
Min.: 1
Mult.: 1
Fanless Panel Computer Intel LCD 9 V to 36 V Ethernet, GPIO, USB 1280 x 800 10.1 in - 20 C + 60 C 249.66 mm x 168.3 mm x 64.4 mm
ADLINK Technology HMI Displays & Panel PCs EGX-MXM-A4500-16GB-115W/Adlink logo Non-Stocked
Min.: 1
Mult.: 1
Intel Core i3-7100U LCD 4 GB 9 VDC to 36 VDC HDMI, USB 1920 x 1080 13.3 in 0 C + 35 C 352 mm x 224 mm x 57 mm
ADLINK Technology HMI Displays & Panel PCs SP2-15WP-AL3930, 4GB, w/ IO, 12VIntel Apollo Lake, E3930 Storage: M.2 64GB SSD Non-Stocked
Min.: 1
Mult.: 1
Fanless Panel Computer Intel LCD 9 V to 36 V Ethernet, GPIO, USB 1920 x 1080 15.6 in - 20 C + 60 C 383.56 mm x 232.99 mm x 65.1 mm
ADLINK Technology HMI Displays & Panel PCs Intel Apollo Lake, E3930 Storage: M.2 64GB SSD Non-Stocked
Min.: 1
Mult.: 1
Fanless Panel Computer Intel LCD 9 V to 36 V Ethernet, GPIO, USB 1920 x 1080 51.5 in 0 C + 60 C 517.46 mm x 309.19 mm x 67.6 mm
ADLINK Technology HMI Displays & Panel PCs EGX-MXM-A4500-8GB-115W/Adlink logo Non-Stocked
Min.: 1
Mult.: 1
Intel Atom x5-E3930 LCD 4 GB 9 VDC to 36 VDC HDMI, USB 1920 x 1080 13.3 in 0 C + 35 C 352 mm x 224 mm x 57 mm
ADLINK Technology HMI Displays & Panel PCs EGX-MXM-T1000/Adlink logo Non-Stocked
Min.: 1
Mult.: 1
Intel Core i3-7100U LCD 4 GB 9 VDC to 36 VDC HDMI, USB 1920 x 1080 15.6 in 0 C + 35 C 399 mm x 263 mm x 71 mm
ADLINK Technology HMI Displays & Panel PCs SP2-10WP-TGL-i3, 4GB, w/ IO, 12V, CT Non-Stocked
Min.: 1
Mult.: 1
Intel Core i3-7100U LCD 4 GB 9 VDC to 36 VDC HDMI, USB 1920 x 1080 15.6 in 0 C + 35 C 399 mm x 263 mm x 71 mm
ADLINK Technology HMI Displays & Panel PCs 10.1 WXGA fanless open frame panel PC 7th Gen Intel Core i3 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Core i3 LCD 9 V to 36 V USB 1280 x 800 10.1 in - 10 C + 50 C 256 mm x 174 mm x 44 mm
ADLINK Technology HMI Displays & Panel PCs 15.6 FHD fanless open frame panel PC with 7th Gen. Intel Core i3 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Core i3 LCD 9 V to 36 V USB 1920 x 1080 15.6 in - 10 C + 50 C 390 mm x 239 mm x 47 mm
IBASE HMI Displays & Panel PCs 10.4 EN50155 Certified Panel PC , Intel Atom x7 E3950 procesoor,4GB RAM, 64GB SSD, M12 connector, 24VDC power input, projected capacitive touch screen. Non-Stocked

Fanless Capacitive Intel Atom x7-E3950 LCD 2 GHz 8 GB 4 GB 24 V Audio, M12, mPCIe 1024 x 768 10.4 in - 30 C + 70 C 275 mm x 256 mm x 63 mm
IEI HMI Displays & Panel PCs 10.4" 400 cd/m2 SVGA Panel PC with Intel Celeron Processor J1900, TDP 10W, 2GB DDR3L RAM, black color, 9-30V DC input, resistive touch window, R11 Non-Stocked

Fanless Industrial Grade Resistive Intel Celeron LCD 2 GHz 8 GB 9 V to 30 V RS-232, USB 800 x 600 10.4 in - 10 C + 50 C 232.4 mm x 285.2 mm x 44 mm
ADLINK Technology MLC-133-KL-WO OS
ADLINK Technology HMI Displays & Panel PCs 13.3" Full HD Display with multitouch, Intel Core i3-dual core, 8GB RAM, 128GB SSD Non-Stocked
Min.: 1
Mult.: 1
Medical Grade All-in-One Capacitive Intel Core i3-7100U LCD 2.4 GHz 8 GB 8 GB 9 V to 36 V Audio, Ethernet, HDMI, RS-232/422/485, USB 2.0, USB 3.0 1920 x 1080 13.3 in 0 C + 35 C 352 mm x 224 mm x 57 mm
SECO HMI Displays & Panel PCs SBC-B08-7, Basic version: 7" touch display, NXP i.MX6SX SoloX, Single core Cortex -A9 @ 1GHz + Cortex -M4 core @ 227MHz - 512MB RAM - 1x FastETH - RTC LP - RS-485 - RS-232 - CAN - Comm. Temp. w/Heatsink Non-Stocked
Min.: 4
Mult.: 1
Industrial Grade Capacitive NXP i.MX 6SoloX LCD 227 MHz, 1 GHz 512 MB 12 V Audio, CAN, I2C, I2S, Serial 1366 x 768, 1920 x 1080 7 in 0 C + 60 C 189.6 mm x 121.4 mm x 28.2 mm
Arbor Technology LYNC-7123 R1.3
Arbor Technology HMI Displays & Panel PCs 12" LCD, Intel N2600,8 x isolated programmable DIO, 4 DO w/3A relay, 2GB RAM Non-Stocked
Min.: 1
Mult.: 1
Fanless Resistive Intel N2600 LCD 1.6 GHz 2 GB 0 GB 9 V to 36 V 12.1 in - 20 C + 55 C 326 mm x 259 mm x 45.5 mm
BCM Advanced Research HMI Displays & Panel PCs Open Frame Panel PC

Capacitive LCD 3.4 GHz 6 MB 12 V to 24 V I2C, USB 800 x 1200 7 in 0 C + 40 C 183.1 mm x 115.85 mm x 24.3 mm
BCM Advanced Research HMI Displays & Panel PCs Open Frame Panel PC

Capacitive LCD 3.4 GHz 6 MB 12 V to 24 V I2C, USB 800 x 1200 7 in 0 C + 40 C 183.1 mm x 115.85 mm x 24.3 mm
BCM Advanced Research HMI Displays & Panel PCs Open Frame Panel PC

Capacitive LCD 3.4 GHz 6 MB 12 V to 24 V I2C, SPI, USB 1200 x 1920 10.1 in 0 C + 40 C 252 mm x 165.8 mm x 30.6 mm